Wurth Elektronik, WE‑PD3 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH 20 % 600 mA Idc
- RS Stock No.:
- 487-093
- Distrelec Article No.:
- 301-88-652
- Mfr. Part No.:
- 74453147
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$33.86
(exc. GST)
$37.25
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $33.86 |
| 5 + | $32.84 |
*price indicative
- RS Stock No.:
- 487-093
- Distrelec Article No.:
- 301-88-652
- Mfr. Part No.:
- 74453147
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 47μH | |
| Maximum DC Current | 600mA | |
| Packaging | Tape & Reel | |
| Length | 12.7mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.65Ω | |
| Series | WE‑PD3 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 20 % | |
| Height | 3mm | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Standards/Approvals | 2011/65/EU&2015/863, (EC)1907/2006 | |
| Depth | 10.1mm | |
| Maximum Self Resonant Frequency | 12.5MHz | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 47μH | ||
Maximum DC Current 600mA | ||
Packaging Tape & Reel | ||
Length 12.7mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.65Ω | ||
Series WE‑PD3 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 20 % | ||
Height 3mm | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Standards/Approvals 2011/65/EU&2015/863, (EC)1907/2006 | ||
Depth 10.1mm | ||
Maximum Self Resonant Frequency 12.5MHz | ||
Moulded Yes | ||
Related links
- Wurth Elektronik 1 mH 20 % 600 mA Idc
- Wurth Elektronik 47 μH ±20 % 500 mA Idc
- Wurth Elektronik 22 μH ±20 % 700 mA Idc
- Wurth Elektronik 680 μH 10 % 260 mA Idc
- Wurth Elektronik 68 μH ±15 % 820 mA Idc Q:35
- Wurth Elektronik 220 μH ±10 % 450 mA Idc Q:30
- Wurth Elektronik 68 μH ±20 % 400 mA Idc Q:40
- Wurth Elektronik 100 μH ±10 % 680 mA Idc Q:35
