TDK, B82559, B82559 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 30 μH Ferrite Core ±10 % 10.1 A Idc
- RS Stock No.:
- 135-9626
- Mfr. Part No.:
- B82559B0303A019
- Brand:
- TDK
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 135-9626
- Mfr. Part No.:
- B82559B0303A019
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 30μH | |
| Maximum DC Current | 10.1A | |
| Package/Case | B82559 | |
| Length | 20.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 18.65mΩ | |
| Maximum Operating Temperature | 150°C | |
| Series | B82559 | |
| Inductance Tolerance | ±10 % | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Depth | 19.9mm | |
| Height | 10.85mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 2MHz | |
| Moulded | Yes | |
| Inductor Construction | Ferrite Core | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 30μH | ||
Maximum DC Current 10.1A | ||
Package/Case B82559 | ||
Length 20.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 18.65mΩ | ||
Maximum Operating Temperature 150°C | ||
Series B82559 | ||
Inductance Tolerance ±10 % | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Depth 19.9mm | ||
Height 10.85mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 2MHz | ||
Moulded Yes | ||
Inductor Construction Ferrite Core | ||
- COO (Country of Origin):
- CN
B82559A Series Magnetically Shielded Wire Wound Chokes
TDK helically wound Eru Chokes are magnetically shielded high temperature ferrite core. These chokes are self - leaded construction and underbody termination. Featuring low DC resistance and a high rated current, These wirewound surface mount chokes are easily customised. AEC -Q200 qualified. Rated inductance 1.0 - 30 μH.Saturation current 10.1 A to 43 A.
Applications
DC-DC Convertors
POL Convertors
VRM Modules
Solar Convertors
Epcos Non Standard SMT Inductors (Chokes)
Approvals
AEC -Q200 qualified
Related links
- TDK B82559 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 30 μH Ferrite Core ±10 % 10.1 A Idc
- TDK B82559 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH Ferrite Core ±10 % 37.8 A
- Panasonic 0530 Shielded Surface Mount Inductor with a Metal Composite Core, 680 nH 10.1 A Idc
- Wurth Elektronik 4020 Shielded Surface Mount Inductor with a Polystyrene Core, 1 μH Shielded ±20 % 10.1 A Idc
- Wurth Elektronik 6030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 2.2 μH ±20 % 10.1 A Idc
- Wurth Elektronik 2.4 μH ±20 to 40 % 10.1 A Idc
- TDK 6530 Shielded Wirewound Surface Mount Inductor with a Metallic Magnetic Core, 10 μH ±20 % 3.6 A Idc
- TDK 2520 Shielded Wirewound Surface Mount Inductor with a Metallic Magnetic Core, 10 μH ±20 % 800 mA Idc
