Bourns, SRN3015TA Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH Semi Shielded ±20 % 450 mA Idc
- RS Stock No.:
- 135-5848
- Mfr. Part No.:
- SRN3015TA-330M
- Brand:
- Bourns
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-5848
- Mfr. Part No.:
- SRN3015TA-330M
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 33μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 450mA | |
| Length | 3mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 800mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | SRN3015TA | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Height | 1.5mm | |
| Termination Style | Surface Mount | |
| Diameter | 178mm | |
| Depth | 3mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 18MHz | |
| Inductor Construction | Semi Shielded | |
| Moulded | Yes | |
| Minimum Quality Factor | 12 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 33μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 450mA | ||
Length 3mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 800mΩ | ||
Minimum Operating Temperature -40°C | ||
Series SRN3015TA | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Height 1.5mm | ||
Termination Style Surface Mount | ||
Diameter 178mm | ||
Depth 3mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 18MHz | ||
Inductor Construction Semi Shielded | ||
Moulded Yes | ||
Minimum Quality Factor 12 | ||
SRN3015 Series Semi Magnetically Shielded Wire Wound Chokes
Bourns SRN3015 series miniature SMD semi-shielded power inductors feature an inductance range of 1 to 47uH and a rated current up to 2.2A, operating temperature of -40°C to +125°C. These inductors are suitable for the automotive industry and are AEC-Q200 qualified.
Applications
Automotive systems: Driver assistant, information, lighting, entertainment
DC-DC convertors
Power supplies
Televisions
Digital video
Approvals
AEC-Q200
Related links
- Bourns 10 μH Semi Shielded ±20 % 800 mA Idc
- Wurth Elektronik 252012 Shielded Wirewound Surface Mount Inductor 22 μH Semi Shielded ±20 % 450 mA Idc
- Bourns 5030 Shielded Power Inductor with a Ferrite Core, 100 μH ±20 % 450 mA Idc Q:30
- Murata 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2 μH Ferrite Core ±20 % 450 mA Idc
- Murata 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 450 mA Idc
- TDK 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 450 mA Idc
- TDK 5045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 450 mA Idc
- Wurth Elektronik 3818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±30 % 450 mA Idc
