Bourns, SRN4018TA Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH Semi Shielded ±20 % 900 mA Idc
- RS Stock No.:
- 135-3563
- Mfr. Part No.:
- SRN4018TA-150M
- Brand:
- Bourns
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-3563
- Mfr. Part No.:
- SRN4018TA-150M
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 15μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 900mA | |
| Length | 4mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 230mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | SRN4018TA | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Core Material | Ferrite | |
| Depth | 4mm | |
| Height | 1.8mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 30MHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 10 | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 15μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 900mA | ||
Length 4mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 230mΩ | ||
Minimum Operating Temperature -40°C | ||
Series SRN4018TA | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Core Material Ferrite | ||
Depth 4mm | ||
Height 1.8mm | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 30MHz | ||
Moulded Yes | ||
Minimum Quality Factor 10 | ||
Inductor Construction Semi Shielded | ||
SRN4018 Series Semi Magnetically Shielded Wire Wound Chokes
Bourns SRN4018TA series semi-shielded power inductors are primarily designed for automotive electronics applications and is AEC-Q200 qualified but they can also be used on other applications where high inductor reliability is required. These inductors provide effective magnetic shielding with lower radiation compared to unshielded inductors.1 to 150 μH inductance range. Up to 3.2A rated current
Applications
Automotive systems (driver assistant, Infotainment, lighting)
Power supplies
DC-DC converters
Digital video cameras
Smartphones
Televisions, LCD displays
Approvals
AEC-Q200 qualified
Related links
- Bourns 68 μH Semi Shielded ±20 % 480 mA Idc
- Bourns 6.8 μH Semi Shielded ±20 % 1.45 A Idc
- Bourns 1060 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±20 % 900 mA Idc Q:13
- Bourns 0604 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 22 μH ±20 % 900 mA Idc Q:16
- Wurth Elektronik 8012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 18 μH ±20 % 900 mA Idc
- TDK 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 900 mA Idc
- Bourns 22 μH Semi Shielded ±20 % 900 mA Idc
- Bourns 4018 Shielded Power Inductor with a Ferrite Core, 10 μH Semi Shielded ±20 % 1.5 A Idc
