Bourns, SRN4018TA Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH Semi Shielded ±20 % 480 mA Idc
- RS Stock No.:
- 135-3554
- Mfr. Part No.:
- SRN4018TA-680M
- Brand:
- Bourns
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-3554
- Mfr. Part No.:
- SRN4018TA-680M
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 68μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 480mA | |
| Length | 4mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 890mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | SRN4018TA | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Depth | 4mm | |
| Height | 1.8mm | |
| Maximum Self Resonant Frequency | 15MHz | |
| Inductor Construction | Semi Shielded | |
| Moulded | Yes | |
| Minimum Quality Factor | 10 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 68μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 480mA | ||
Length 4mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 890mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series SRN4018TA | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Depth 4mm | ||
Height 1.8mm | ||
Maximum Self Resonant Frequency 15MHz | ||
Inductor Construction Semi Shielded | ||
Moulded Yes | ||
Minimum Quality Factor 10 | ||
SRN4018 Series Semi Magnetically Shielded Wire Wound Chokes
Bourns SRN4018TA series semi-shielded power inductors are primarily designed for automotive electronics applications and is AEC-Q200 qualified but they can also be used on other applications where high inductor reliability is required. These inductors provide effective magnetic shielding with lower radiation compared to unshielded inductors.1 to 150 μH inductance range. Up to 3.2A rated current
Applications
Automotive systems (driver assistant, Infotainment, lighting)
Power supplies
DC-DC converters
Digital video cameras
Smartphones
Televisions, LCD displays
Approvals
AEC-Q200 qualified
Related links
- Bourns 15 μH Semi Shielded ±20 % 900 mA Idc
- Bourns 6.8 μH Semi Shielded ±20 % 1.45 A Idc
- Wurth Elektronik 8065 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±20 % 480 mA Idc
- TDK 1.5 mH ±20 % 480 mA Idc
- Wurth Elektronik 1030 Shielded Wirewound Surface Mount Inductor 330 μH ±20 % 480 mA Idc
- Wurth Elektronik 3012 Shielded Surface Mount Inductor with a Iron Core, 47 μH Semi Shielded ±20 % 480 mA Idc
- Bourns 4018 Shielded Power Inductor with a Ferrite Core, 10 μH Semi Shielded ±20 % 1.5 A Idc
- Bourns 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH Semi Shielded ±20 % 0.9 A Idc
