Bourns, SRN4018TA Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH Semi Shielded ±20 % 1.45 A Idc
- RS Stock No.:
- 135-3556
- Mfr. Part No.:
- SRN4018TA-6R8M
- Brand:
- Bourns
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-3556
- Mfr. Part No.:
- SRN4018TA-6R8M
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 6.8μH | |
| Maximum DC Current | 1.45A | |
| Length | 4mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 98mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | SRN4018TA | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Depth | 4mm | |
| Height | 1.8mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 46MHz | |
| Inductor Construction | Semi Shielded | |
| Moulded | Yes | |
| Minimum Quality Factor | 10 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 6.8μH | ||
Maximum DC Current 1.45A | ||
Length 4mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 98mΩ | ||
Minimum Operating Temperature -40°C | ||
Series SRN4018TA | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Depth 4mm | ||
Height 1.8mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 46MHz | ||
Inductor Construction Semi Shielded | ||
Moulded Yes | ||
Minimum Quality Factor 10 | ||
SRN4018 Series Semi Magnetically Shielded Wire Wound Chokes
Bourns SRN4018TA series semi-shielded power inductors are primarily designed for automotive electronics applications and is AEC-Q200 qualified but they can also be used on other applications where high inductor reliability is required. These inductors provide effective magnetic shielding with lower radiation compared to unshielded inductors.1 to 150 μH inductance range. Up to 3.2A rated current
Applications
Automotive systems (driver assistant, Infotainment, lighting)
Power supplies
DC-DC converters
Digital video cameras
Smartphones
Televisions, LCD displays
Approvals
AEC-Q200 qualified
Related links
- Bourns 15 μH Semi Shielded ±20 % 900 mA Idc
- Bourns 68 μH Semi Shielded ±20 % 480 mA Idc
- Wurth Elektronik 4018 Shielded Wirewound Surface Mount Inductor 6.8 μH Semi Shielded ±20 % 1.45 A Idc
- Wurth Elektronik 4025 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 1.45 A Idc
- Bourns 4018 Shielded Power Inductor with a Ferrite Core, 10 μH Semi Shielded ±20 % 1.5 A Idc
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 nH ±20 % 1.45 A Idc
- Wurth Elektronik 3816 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.5 μH ±30 % 1.45 A Idc
- Wurth Elektronik 3510 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.47 μH ±35 % 1.45 A Idc
