Bourns, SRN4018 Shielded Surface Mount Inductor with a Ferrite Core, 22 μH Semi Shielded ±20 % 900 mA Idc
- RS Stock No.:
- 246-3298
- Mfr. Part No.:
- SRN4018-220M
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$777.00
(exc. GST)
$855.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 21 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.259 | $777.00 |
*price indicative
- RS Stock No.:
- 246-3298
- Mfr. Part No.:
- SRN4018-220M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 22μH | |
| Maximum DC Current | 900mA | |
| Packaging | 3000 pieces per 13 in Reel | |
| Length | 4mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.35Ω | |
| Minimum Operating Temperature | -40°C | |
| Series | SRN4018 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Termination Style | Tin/Silver/Copper | |
| Depth | 1.8mm | |
| Height | 1.8mm | |
| Core Material | Ferrite | |
| Standards/Approvals | 863, RoHS Directive 2015 | |
| Maximum Self Resonant Frequency | 15MHz | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 22μH | ||
Maximum DC Current 900mA | ||
Packaging 3000 pieces per 13 in Reel | ||
Length 4mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 0.35Ω | ||
Minimum Operating Temperature -40°C | ||
Series SRN4018 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Termination Style Tin/Silver/Copper | ||
Depth 1.8mm | ||
Height 1.8mm | ||
Core Material Ferrite | ||
Standards/Approvals 863, RoHS Directive 2015 | ||
Maximum Self Resonant Frequency 15MHz | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- CN
Related links
- Bourns 22 μH Semi Shielded ±20 % 900 mA Idc
- Bourns 5040 Shielded Surface Mount Inductor with a Ferrite Core, 47 μH Semi Shielded ±20 % 900 mA Idc Q:15
- Bourns 15 μH Semi Shielded ±20 % 900 mA Idc
- Bourns 4018 Shielded Power Inductor with a Ferrite Core, 68 μH Semi Shielded 20 % 500 mA Idc Q:11
- Bourns 4018 Shielded Surface Mount Inductor with a Ferrite Core, 47 μH Semi Shielded 20 % 600 mA Idc Q:11
- Wurth Elektronik 5030 Shielded Power Inductor with a Polystyrene Core, 22 μH Shielded 20 % 900 mA Idc
- Wurth Elektronik 6030 Shielded Power Inductor with a Polystyrene Core, 33 μH Shielded 20 % 900 mA Idc
- Bourns 4018 Shielded Surface Mount Inductor with a Ferrite Core, 2.2 μH Semi Shielded 20 % 2.9 A Idc Q:9
