Wurth Elektronik, WE-TPC, 3510 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.47 μH ±35 % 1.45 A Idc
- RS Stock No.:
- 163-4753
- Mfr. Part No.:
- 7440300047
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 3000 more to save $81.00
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$1,617.00
(exc. GST)
$1,779.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 03 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1500 - 1500 | $1.078 | $1,617.00 | - |
| 3000 - 4500 | $1.051 | $1,576.50 | $81.00 |
| 6000 + | $1.035 | $1,552.50 | $258.00 |
*price indicative
- RS Stock No.:
- 163-4753
- Mfr. Part No.:
- 7440300047
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 0.47μH | |
| Maximum DC Current | 1.45A | |
| Package/Case | 3510 | |
| Length | 3.3mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 64mΩ | |
| Inductance Tolerance | ±35 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-TPC | |
| Termination Style | Surface Mount | |
| Height | 3.5mm | |
| Depth | 950μm | |
| Core Material | Ferrite | |
| Standards/Approvals | IEC 60286-3:2013, RoHS, REACH, JEDEC JS709B, IEC 61249-2-21, IPC/JEDEC J-STD-020E | |
| Maximum Self Resonant Frequency | 270MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 0.47μH | ||
Maximum DC Current 1.45A | ||
Package/Case 3510 | ||
Length 3.3mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 64mΩ | ||
Inductance Tolerance ±35 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-TPC | ||
Termination Style Surface Mount | ||
Height 3.5mm | ||
Depth 950μm | ||
Core Material Ferrite | ||
Standards/Approvals IEC 60286-3:2013, RoHS, REACH, JEDEC JS709B, IEC 61249-2-21, IPC/JEDEC J-STD-020E | ||
Maximum Self Resonant Frequency 270MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN

WE-TPC Series 3.5mm Square Magnetically Shielded Wire Wound Chokes
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 3510 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.47 μH ±35 % 1.45 A Idc
- Wurth Elektronik 3816 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.5 μH ±30 % 1.45 A Idc
- Wurth Elektronik 4018 Shielded Wirewound Surface Mount Inductor 6.8 μH Semi Shielded ±20 % 1.45 A Idc
- Wurth Elektronik 4025 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 1.45 A Idc
- Wurth Elektronik 8012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.85 A Idc
- Wurth Elektronik 8012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.7 μH ±20 % 2.5 A Idc
- Wurth Elektronik 8012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 1.1 A Idc
- Wurth Elektronik 8012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 12 μH ±20 % 1.15 A Idc
