TDK, B82787, 1812 Unshielded Surface Mount Common Mode Choke with a Ferrite Core, 51 μH -30 → 50 % 200 mA Idc
- RS Stock No.:
- 134-9481
- Mfr. Part No.:
- B82787C0513H002
- Brand:
- TDK
This image is representative of the product range
Add 5000 more to save $100.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$2,047.50
(exc. GST)
$2,252.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,500 unit(s) shipping from 12 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.819 | $2,047.50 | - |
| 5000 - 7500 | $0.799 | $1,997.50 | $100.00 |
| 10000 + | $0.787 | $1,967.50 | $320.00 |
*price indicative
- RS Stock No.:
- 134-9481
- Mfr. Part No.:
- B82787C0513H002
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Surface Mount Common Mode Choke | |
| Inductance | 51μH | |
| Maximum DC Current | 200mA | |
| Package/Case | 1812 | |
| Length | 4.5mm | |
| Packaging | Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 1Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | -30 → 50 % | |
| Maximum Operating Temperature | 150°C | |
| Series | B82787 | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Depth | 3.2mm | |
| Height | 2.8mm | |
| Maximum Self Resonant Frequency | 10MHz | |
| Moulded | No | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Surface Mount Common Mode Choke | ||
Inductance 51μH | ||
Maximum DC Current 200mA | ||
Package/Case 1812 | ||
Length 4.5mm | ||
Packaging Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 1Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance -30 → 50 % | ||
Maximum Operating Temperature 150°C | ||
Series B82787 | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Depth 3.2mm | ||
Height 2.8mm | ||
Maximum Self Resonant Frequency 10MHz | ||
Moulded No | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- DE
Epcos 1812 ACT45B Series Common Mode Chokes
Features and Benefits:
Epcos SMD Common Mode Chokes
Related links
- TDK 1812 Unshielded Surface Mount Common Mode Choke with a Ferrite Core, 51 μH -30 to 50 % 200 mA Idc
- Bourns 1812 Unshielded Surface Mount Common Mode Choke with a Ferrite Core, 100 μH Dual -30 to 50 % 200 mA Idc
- Bourns 1812 Unshielded Surface Mount Common Mode Choke with a Ferrite Core, 51 μH Dual -30 to 50 % 200 mA Idc
- TDK 1812 Unshielded Surface Mount Common Mode Choke with a Ferrite Core, 51 μH -30 to 50 % 250 mA Idc
- Bourns 4532 Surface Mount Common Mode Choke with a Ferrite Core, 22 μH -30 to 50 % 200 mA Idc
- TDK 2520 Surface Mount Common Mode Line Filter with a Ferrite Core, 200 mA Idc
- Murata 1206 Shielded Surface Mount Common Mode Choke ±25 % 200 mA Idc
- TDK 1812 Shielded Wirewound Surface Mount Inductor 100 μH -30 to 50 % 200 mA Idc
