TDK, ACT, 1812 Shielded Wirewound Surface Mount Inductor 100 μH -30 → 50 % 200 mA Idc
- RS Stock No.:
- 109-5251
- Mfr. Part No.:
- ACT45R-101-2P-TL001
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 12500 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$3,650.00
(exc. GST)
$4,025.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $1.46 | $3,650.00 | - |
| 12500 + | $1.314 | $3,285.00 | 9% |
*price indicative
- RS Stock No.:
- 109-5251
- Mfr. Part No.:
- ACT45R-101-2P-TL001
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 100μH | |
| Maximum DC Current | 200mA | |
| Package/Case | 1812 | |
| Length | 4.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 1500mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | -30 → 50 % | |
| Maximum Operating Temperature | 105°C | |
| Series | ACT | |
| Height | 2.8mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Depth | 3.2mm | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 100μH | ||
Maximum DC Current 200mA | ||
Package/Case 1812 | ||
Length 4.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 1500mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance -30 → 50 % | ||
Maximum Operating Temperature 105°C | ||
Series ACT | ||
Height 2.8mm | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Depth 3.2mm | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP
TDK ACT Series SMD Common Mode Chokes
ACT Series is compatible with an operating temperature range of –40 to +150°C, so it can be used for vehicle devices requiring compatibility with high temperatures. (ACT45B, ACT45R)
ACT45R for FlexRay, is a product that can achieve DCR < 2Ω @ 125 °C. C by reducing the DC resistance while maintaining a high L-value of 100μH.
ACT45L for Ethernet, which uses our unique technology, is a product that can realize higher-level Scd21 mode conversion characteristics while maintaining a high L-value of 200μH
TDK SMD Common Mode Chokes
Related links
- TDK 1812 Shielded Wirewound Surface Mount Inductor 100 μH -30 to 50 % 200 mA Idc
- TDK 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 650 mA Idc Q:10
- TDK 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 145 mA Idc Q:30
- TDK 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 115 mA Idc Q:30
- TDK 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±10 % 900 mA Idc Q:10
- TDK 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±10 % 350 mA Idc Q:10
- TDK 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±10 % 800 mA Idc Q:10
- TDK 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±10 % 210 mA Idc Q:30
