TDK, SIMID, 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±10 % 330 mA Idc Q:12
- RS Stock No.:
- 134-9478
- Mfr. Part No.:
- B82422H1223K000
- Brand:
- TDK
This image is representative of the product range
Add 4000 more to save $36.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$686.00
(exc. GST)
$754.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 8,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.343 | $686.00 | - |
| 4000 - 6000 | $0.334 | $668.00 | $36.00 |
| 8000 + | $0.329 | $658.00 | $112.00 |
*price indicative
- RS Stock No.:
- 134-9478
- Mfr. Part No.:
- B82422H1223K000
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 22μH | |
| Maximum DC Current | 330mA | |
| Package/Case | 1210 | |
| Length | 3.2mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 1Ω | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±10 % | |
| Series | SIMID | |
| Maximum Operating Temperature | 150°C | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 2.5mm | |
| Height | 2.2mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 21MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 12 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 22μH | ||
Maximum DC Current 330mA | ||
Package/Case 1210 | ||
Length 3.2mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 1Ω | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±10 % | ||
Series SIMID | ||
Maximum Operating Temperature 150°C | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 2.5mm | ||
Height 2.2mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 21MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 12 | ||
- COO (Country of Origin):
- HU
Epcos 1210 B82422H SIMID Series Wire Wound Inductors
Related links
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±10 % 330 mA Idc Q:12
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 500 mA Idc Q:12
- TDK 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±10 % 180 mA Idc Q:15
- TDK 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±10 % 1.27 A Idc Q:10
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±5 % 40 mA Idc Q:20
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±20 % 3 A Idc Q:12
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 330 mA Idc Q:20
- TDK 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 330 nH ±5 % 220 mA Idc Q:45
