TDK, SIMID, 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±10 % 180 mA Idc Q:15

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save $40.00

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$758.00

(exc. GST)

$834.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 2000$0.379$758.00-
4000 - 6000$0.369$738.00$40.00
8000 +$0.364$728.00$120.00

*price indicative

RS Stock No.:
167-0330
Mfr. Part No.:
B82422H1683K000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

68μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

180mA

Package/Case

1210

Packaging

Tape & Reel

Length

3.2mm

Automotive Standard

AEC-Q200

Shielding

No

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum DC Resistance

3.4Ω

Inductance Tolerance

±10 %

Maximum Operating Temperature

150°C

Series

SIMID

Depth

2.5mm

Standards/Approvals

RoHS

Core Material

Ferrite

Termination Style

Solder

Height

2.2mm

Maximum Self Resonant Frequency

10MHz

Moulded

Yes

Inductor Construction

Wirewound

Minimum Quality Factor

15

COO (Country of Origin):
HU

Epcos 1210 B82422H SIMID Series Wire Wound Inductors


From Epcos, the SIMID Series Wire Wound Inductors features is capable of handling very high currents. With a flame retardant encapsulation, the SIMID series of wire wound inductors have a high temperature range, and are well suited to DC/DC converters and switch mode power supplies.

Features and Benefits:

• Laser welded winding

• Ferrite drum core

• Suitable for reflow soldering acc. JEDEC J STD 020C

• Qualified to AEC-Q200

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy