TDK, NLV-PF, 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±5 % 40 mA Idc Q:20
- RS Stock No.:
- 548-2895
- Mfr. Part No.:
- NLV32T-331J-PF
- Brand:
- TDK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 548-2895
- Mfr. Part No.:
- NLV32T-331J-PF
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 330μH | |
| Maximum DC Current | 40mA | |
| Package/Case | 1210 | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 34Ω | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | NLV-PF | |
| Inductance Tolerance | ±5 % | |
| Depth | 2.5mm | |
| Core Material | Ferrite | |
| Height | 2.2mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 5MHz | |
| Minimum Quality Factor | 20 | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 330μH | ||
Maximum DC Current 40mA | ||
Package/Case 1210 | ||
Length 3.2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 34Ω | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series NLV-PF | ||
Inductance Tolerance ±5 % | ||
Depth 2.5mm | ||
Core Material Ferrite | ||
Height 2.2mm | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 5MHz | ||
Minimum Quality Factor 20 | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP

TDK 1210 NLV Series Wire Wound Inductors
SMD wound coil inductors suitable for a wide range of signal line applications
High Q factor ensures sharp frequency response
Highly heat resistant thermoplastic resin exterior package
Operating temperature range -40°C to +105°C
Applications include: TVs, VCRs, digital cameras, xDSL, car audio, ECU systems, HDDs, etc
Related links
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±5 % 40 mA Idc Q:20
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±5 % 25 mA Idc Q:20
- TDK 1210 (3225M) Wire-wound SMD Inductor 120 μH ±5% Wire-Wound 70mA Idc Q:20
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 5.6 μH ±5 % 200 mA Idc Q:30
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±5 % 260 mA Idc Q:30
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±5 % 150 mA Idc Q:30
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±5 % 110 mA Idc Q:30
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±5 % 400 mA Idc Q:30
