Bourns, CM453232, 453232 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±10 % 285 mA Idc Q:50
- RS Stock No.:
- 122-9175
- Distrelec Article No.:
- 304-30-129
- Mfr. Part No.:
- CM453232-6R8KL
- Brand:
- Bourns
This image is representative of the product range
Add 140 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$7.32
(exc. GST)
$8.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 20 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 120 | $0.366 | $7.32 | - |
| 140 - 240 | $0.358 | $7.16 | 2% |
| 260 + | $0.353 | $7.06 | 3% |
*price indicative
- RS Stock No.:
- 122-9175
- Distrelec Article No.:
- 304-30-129
- Mfr. Part No.:
- CM453232-6R8KL
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 6.8μH | |
| Maximum DC Current | 285mA | |
| Package/Case | 453232 | |
| Length | 4.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 1200mΩ | |
| Minimum Operating Temperature | -20°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 100°C | |
| Inductance Tolerance | ±10 % | |
| Series | CM453232 | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Height | 3.2mm | |
| Diameter | 178mm | |
| Depth | 3.2mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 27MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 50 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 6.8μH | ||
Maximum DC Current 285mA | ||
Package/Case 453232 | ||
Length 4.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 1200mΩ | ||
Minimum Operating Temperature -20°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 100°C | ||
Inductance Tolerance ±10 % | ||
Series CM453232 | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Height 3.2mm | ||
Diameter 178mm | ||
Depth 3.2mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 27MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 50 | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
Bourns 1812 CM45 Series Wire Wound Inductors
SMT 1812 Inductors (Chokes)
Related links
- Bourns 453232 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±10 % 285 mA Idc Q:50
- Bourns 453232 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 560 μH ±10 % 50 mA Idc Q:30
- Bourns 4532 Unshielded Surface Mount Inductor with a Ferrite Core, 10 μH Chip Coil ±10 % 250 mA Idc Q:50
- Bourns 4532 Unshielded Surface Mount Inductor with a Ferrite Core, 33 μH Chip Coil ±10 % 160 mA Idc Q:50
- Bourns 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±10 % 450 mA Idc Q:50
- Bourns 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 250 mA Idc Q:50
- Bourns 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±10 % 315 mA Idc Q:50
- Bourns 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±10 % 140 mA Idc Q:50
