Bourns, CM45, 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±10 % 140 mA Idc Q:50
- RS Stock No.:
- 693-4344
- Mfr. Part No.:
- CM453232-470KL
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$3.40
(exc. GST)
$3.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 20 unit(s) ready to ship from another location
- Plus 1,500 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 120 | $0.34 | $3.40 |
| 130 - 240 | $0.338 | $3.38 |
| 250 + | $0.333 | $3.33 |
*price indicative
- RS Stock No.:
- 693-4344
- Mfr. Part No.:
- CM453232-470KL
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 47μH | |
| Maximum DC Current | 140mA | |
| Package/Case | 1812 | |
| Packaging | Tape & Reel | |
| Length | 4.5mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 5Ω | |
| Series | CM45 | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 100°C | |
| Depth | 3.2mm | |
| Core Material | Ferrite | |
| Height | 3.2mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 10MHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 50 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 47μH | ||
Maximum DC Current 140mA | ||
Package/Case 1812 | ||
Packaging Tape & Reel | ||
Length 4.5mm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 5Ω | ||
Series CM45 | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 100°C | ||
Depth 3.2mm | ||
Core Material Ferrite | ||
Height 3.2mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 10MHz | ||
Moulded Yes | ||
Minimum Quality Factor 50 | ||
Inductor Construction Wirewound | ||
Bourns 1812 CM45 Series Wire Wound Inductors
SMT 1812 Inductors (Chokes)
Related links
- Bourns 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±10 % 140 mA Idc Q:50
- Bourns 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±10 % 450 mA Idc Q:50
- Bourns 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 250 mA Idc Q:50
- Bourns 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±10 % 315 mA Idc Q:50
- Bourns 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 110 mA Idc Q:40
- Bourns 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±10 % 30 mA Idc Q:30
- Bourns 1812 Unshielded Surface Mount Inductor with a Ferrite Core, 1 mH Chip Coil ±5 % 30 mA Idc Q:30
- Bourns 4532 Unshielded Surface Mount Inductor with a Ferrite Core, 10 μH Chip Coil ±10 % 250 mA Idc Q:50
