Bourns, CM453232, 453232 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 560 μH ±10 % 50 mA Idc Q:30
- RS Stock No.:
- 122-9228
- Mfr. Part No.:
- CM453232-561KL
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$8.78
(exc. GST)
$9.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 200 unit(s) shipping from 21 October 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 120 | $0.439 | $8.78 |
| 140 - 240 | $0.427 | $8.54 |
| 260 + | $0.421 | $8.42 |
*price indicative
- RS Stock No.:
- 122-9228
- Mfr. Part No.:
- CM453232-561KL
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 560μH | |
| Maximum DC Current | 50mA | |
| Package/Case | 453232 | |
| Length | 4.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 30Ω | |
| Minimum Operating Temperature | -20°C | |
| Pin Count | 4 | |
| Series | CM453232 | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 100°C | |
| Termination Style | Surface Mount | |
| Diameter | 178mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Height | 3.2mm | |
| Depth | 3.2mm | |
| Maximum Self Resonant Frequency | 3MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 30 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 560μH | ||
Maximum DC Current 50mA | ||
Package/Case 453232 | ||
Length 4.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 30Ω | ||
Minimum Operating Temperature -20°C | ||
Pin Count 4 | ||
Series CM453232 | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 100°C | ||
Termination Style Surface Mount | ||
Diameter 178mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Height 3.2mm | ||
Depth 3.2mm | ||
Maximum Self Resonant Frequency 3MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 30 | ||
- COO (Country of Origin):
- CN
Bourns 1812 CM45 Series Wire Wound Inductors
SMT 1812 Inductors (Chokes)
- RS Stock No. 1670309
- Mfr. Part No. B82432T1473K000
- RS Stock No. 1229175
- Mfr. Part No. CM453232-6R8KL
- RS Stock No. 0466199P
- Mfr. Part No. CV201210-330K
- RS Stock No. 8019544
- Mfr. Part No. B82432C1473K000
Related links
- Bourns 453232 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 560 μH ±10 % 50 mA Idc Q:30
- Bourns 453232 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±10 % 285 mA Idc Q:50
- Bourns 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±10 % 30 mA Idc Q:30
- Bourns 1812 Unshielded Surface Mount Inductor with a Ferrite Core, 1 mH Chip Coil ±5 % 30 mA Idc Q:30
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 140 mA Idc Q:30
- Bourns 4026 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 200 mA Idc Q:30
- Bourns 4026 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 300 mA Idc Q:30
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±10 % 230 mA Idc Q:30












