TDK, SLF Shielded Wirewound Surface Mount Inductor 22 μH ±20 % 730 mA Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$8.91

(exc. GST)

$9.80

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 840 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
10 - 990$0.891$8.91
1000 - 2490$0.876$8.76
2500 - 4990$0.845$8.45
5000 +$0.827$8.27

*price indicative

RS Stock No.:
604-4466
Mfr. Part No.:
SLF6025T-220MR73-PF
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

22μH

Maximum DC Current

730mA

Packaging

Taping

Length

6mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-20°C

Maximum DC Resistance

122mΩ

Maximum Operating Temperature

85°C

Inductance Tolerance

±20 %

Series

SLF

Depth

6mm

Height

2.5mm

Standards/Approvals

RoHS

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy