TDK, NLV-PF, 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±5 % 150 mA Idc Q:30

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
108-4664
Mfr. Part No.:
NLV32T-100J-PF
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

10μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

150mA

Package/Case

1210

Length

3.2mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

2.1Ω

Pin Count

2

Inductance Tolerance

±5 %

Maximum Operating Temperature

105°C

Series

NLV-PF

Standards/Approvals

RoHS

Core Material

Ferrite

Termination Style

Surface Mount

Depth

2.5mm

Height

2.2mm

Maximum Self Resonant Frequency

30MHz

Minimum Quality Factor

30

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
JP

TDK 1210 NLV Series Wire Wound Inductors


SMD wound Coil inductors suitable for a wide range of signal line applications

High Q factor ensures Sharp frequency response

Highly heat resistant thermoplastic resin exterior package

Operating temperature range -40°C to +105°C

Applications include: TVs, VCRs, digital cameras, xDSL, car audio, ECU systems, HDDs, etc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy