Panasonic, ETQP5M, PCC-M Wire-wound SMD Inductor with a Metal Composite Core, 10 μH ±20% Wire-Wound 8.5A Idc
- RS Stock No.:
- 106-7520
- Mfr. Part No.:
- ETQP5M100YFC
- Brand:
- Panasonic
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 106-7520
- Mfr. Part No.:
- ETQP5M100YFC
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 10 μH | |
| Maximum DC Current | 8.5A | |
| Package/Case | PCC-M | |
| Length | 10.7mm | |
| Depth | 10mm | |
| Automotive Standard | AEC-Q200 | |
| Height | 5.4mm | |
| Dimensions | 10.7 x 10 x 5.4mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 26.2mΩ | |
| Series | ETQP5M | |
| Core Material | Metal Composite | |
| Maximum Self Resonant Frequency | 100kHz | |
| Moulded | Yes | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 10 μH | ||
Maximum DC Current 8.5A | ||
Package/Case PCC-M | ||
Length 10.7mm | ||
Depth 10mm | ||
Automotive Standard AEC-Q200 | ||
Height 5.4mm | ||
Dimensions 10.7 x 10 x 5.4mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 26.2mΩ | ||
Series ETQP5M | ||
Core Material Metal Composite | ||
Maximum Self Resonant Frequency 100kHz | ||
Moulded Yes | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219693
Each
$475.07
- RS Stock No. 0563905
Each
$47.97
Each
$12.26
Related links
- Panasonic PCC-M Wire-wound SMD Inductor with a Metal Composite Core, 48 μH ±20% Wire-Wound 3.4A Idc
- Panasonic PCC-M Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 13.1 A Idc
- Panasonic 2.5 μH ±20% Wire-Wound 18.1A Idc
- Panasonic 360 nH ±20% Wire-Wound 24A Idc
- TDK 302512 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 430mA Idc
- Panasonic 10 μH ±20 % 8.5 A Idc
- Panasonic, ELLCTV Shielded Wire-wound SMD Inductor 22 μH ±20% Wire-Wound 2.7A Idc
- Panasonic ELLATP Shielded Wire-wound SMD Inductor 100 μH ±20% Wire-Wound 1.2A Idc












