- RS Stock No.:
- 181-4735
- Brand:
- RS PRO
On back order for despatch 02/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$3.69
(exc. GST)
$4.06
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $3.69 | $18.45 |
125 - 620 | $3.592 | $17.96 |
625 + | $2.96 | $14.80 |
*price indicative |
- RS Stock No.:
- 181-4735
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Tantalum Capacitor
The RS PRO CB series 4.7μF epoxy-coated solid electrolytic tantalum capacitor has a voltage rating of 50VDC and a leakage current of 500nA. It has dimensions of 6.5mm x 6.5mm x 11mm x 0.5mm (L x D x H x lead diameter).
Features and Benefits
Tolerance: ±20%
Operating temperature ranges between -55°C and +125°C
Life test: 1000 hours
Lead pitch: 2.5mm
Dissipation factor: Less than 0.06%
Through hole mount
Package/Case: D
Positive polarized
Operating temperature ranges between -55°C and +125°C
Life test: 1000 hours
Lead pitch: 2.5mm
Dissipation factor: Less than 0.06%
Through hole mount
Package/Case: D
Positive polarized
Applications
Electronics industry
Certifications
ANSI/ESD S20.20: 2014
BS EN 61340-5-1: 2007
BS EN 61340-5-1: 2007
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 4.7µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Package/Case | D |
Lead Pitch | 2.5mm |
Tolerance | ±20% |
Length | 6.5mm |
Depth | 6.5mm |
Height | 11mm |
Dimensions | 6.5 x 6.5 x 11mm |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Polarised | Positive |
Leakage Current | 500 nA |
Tolerance Plus | +20% |
Tolerance Minus | -20% |
Lead Diameter | 0.5mm |
Dissipation Factor | <lteq/>0.06% |
Dielectric Material Family | Tantalum |
Minimum Operating Temperature | -55°C |
Related links
- RS PRO 3.3μF Electrolytic Tantalum Electrolytic Capacitor 35V dc
- RS PRO 150nF Electrolytic Tantalum Electrolytic Capacitor 35V dc
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 160V dc Through Hole
- RS PRO 22μF Electrolytic Tantalum Electrolytic Capacitor 16V dc
- RS PRO 1.5μF Electrolytic Tantalum Electrolytic Capacitor 25V dc
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 50V dc Through...
- KYOCERA AVX 4.7μF Electrolytic Tantalum Capacitor 50V dc, TAJ Series
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 50V dc Through...