Panasonic, ETQP5M, PCC-M Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 13.1 A Idc
- RS Stock No.:
- 106-7522
- Mfr. Part No.:
- ETQP5M4R7YFC
- Brand:
- Panasonic
This image is representative of the product range
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$880.00
(exc. GST)
$970.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.88 | $880.00 | - |
| 2000 - 3000 | $0.858 | $858.00 | 2% |
| 4000 + | $0.845 | $845.00 | 3% |
*price indicative
- RS Stock No.:
- 106-7522
- Mfr. Part No.:
- ETQP5M4R7YFC
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 13.1A | |
| Package/Case | PCC-M | |
| Length | 10.7mm | |
| Packaging | Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 11.3mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 150°C | |
| Series | ETQP5M | |
| Core Material | Metal Composite | |
| Standards/Approvals | RoHS | |
| Depth | 10mm | |
| Termination Style | Surface Mount | |
| Height | 5.4mm | |
| Maximum Self Resonant Frequency | 100kHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 13.1A | ||
Package/Case PCC-M | ||
Length 10.7mm | ||
Packaging Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 11.3mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 150°C | ||
Series ETQP5M | ||
Core Material Metal Composite | ||
Standards/Approvals RoHS | ||
Depth 10mm | ||
Termination Style Surface Mount | ||
Height 5.4mm | ||
Maximum Self Resonant Frequency 100kHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- ID
ETQP5M Series Magnetically Shielded Wire Wound Chokes
Applications
Panasonic Non Standard SMT Inductors (Chokes)
Related links
- Panasonic PCC-M Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 13.1 A Idc
- Panasonic PCC-M Wire-wound SMD Inductor with a Metal Composite Core, 10 μH ±20% Wire-Wound 8.5A Idc
- Panasonic PCC-M Wire-wound SMD Inductor with a Metal Composite Core, 48 μH ±20% Wire-Wound 3.4A Idc
- Panasonic 0.68 μH ±20 % 12 A Idc
- Panasonic 22 μH ±20 % 8.8 A Idc
- Panasonic 47 μH ±20 % 4.2 A Idc
- Panasonic 1.5 μH ±20 % 21.4 A Idc
- Panasonic 10 μH ±20 % 8.5 A Idc
