Murata, LQW, 2520 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.18 μH ±5 % 620 mA Idc
- RS Stock No.:
- 106-5388
- Mfr. Part No.:
- LQW2UASR18J00L
- Brand:
- Murata
This image is representative of the product range
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$4.32
(exc. GST)
$4.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,020 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 480 | $0.216 | $4.32 | - |
| 500 - 980 | $0.21 | $4.20 | 2% |
| 1000 + | $0.206 | $4.12 | 4% |
*price indicative
- RS Stock No.:
- 106-5388
- Mfr. Part No.:
- LQW2UASR18J00L
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 0.18μH | |
| Maximum DC Current | 620mA | |
| Package/Case | 2520 | |
| Packaging | Paper Tape | |
| Length | 2.62mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 770mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±5 % | |
| Series | LQW | |
| Core Material | Non-Magnetic Core | |
| Height | 1.83mm | |
| Termination Style | Solder | |
| Depth | 2.45mm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 750MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 45 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 0.18μH | ||
Maximum DC Current 620mA | ||
Package/Case 2520 | ||
Packaging Paper Tape | ||
Length 2.62mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 770mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±5 % | ||
Series LQW | ||
Core Material Non-Magnetic Core | ||
Height 1.83mm | ||
Termination Style Solder | ||
Depth 2.45mm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 750MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 45 | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
LQW2UAS Series SMD Chip Inductor
Features
Murata Non Standard SMT Inductors (Chokes)
Related links
- Murata 2520 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.18 μH ±5 % 620 mA Idc
- Murata 2520 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.56 μH ±5 % 400 mA Idc
- Murata 2520 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.15 μH ±5 % 580 mA Idc
- Murata 2520 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.33 μH ±5 % 450 mA Idc
- Murata 2520 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 4.7 μH ±5 % 260 mA Idc Q:20
- Murata 0805 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.056 μH ±5 % 500 mA Idc
- Murata 2015 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.27 μH ±5 % 350 mA Idc
- Murata 2015 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.01 μH ±5 % 600 mA Idc
