Panasonic, PCC-M15A0MF Shielded Power Inductor with a Composite Core Core, 4.7 μH ±20 % 31 mA Idc
- RS Stock No.:
- 807-288
- Mfr. Part No.:
- ETQPAM4R7JFW
- Brand:
- Panasonic
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$4.71
(exc. GST)
$5.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $4.71 | - |
| 10 - 24 | $4.58 | 2% |
| 25 - 99 | $4.48 | 4% |
| 100 - 499 | $3.84 | 18% |
| 500 + | $3.40 | 27% |
*price indicative
- RS Stock No.:
- 807-288
- Mfr. Part No.:
- ETQPAM4R7JFW
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Power Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 31mA | |
| Length | 15.6mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Shielded | |
| Pin Count | 2 | |
| Maximum DC Resistance | 3.41mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 160°C | |
| Inductance Tolerance | ±20 % | |
| Series | PCC-M15A0MF | |
| Core Material | Composite Core | |
| Standards/Approvals | RoHS | |
| Depth | 17.2mm | |
| Termination Style | SMD | |
| Height | 10.5mm | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Power Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 31mA | ||
Length 15.6mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Shielded | ||
Pin Count 2 | ||
Maximum DC Resistance 3.41mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 160°C | ||
Inductance Tolerance ±20 % | ||
Series PCC-M15A0MF | ||
Core Material Composite Core | ||
Standards/Approvals RoHS | ||
Depth 17.2mm | ||
Termination Style SMD | ||
Height 10.5mm | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- JP
The Panasonic power choke Coil is designed for high reliability in automotive applications, providing efficient performance under extreme conditions to support robust electronic circuitry.
High heat resistance with operational capability up to 160 °C, including self-heating
Robust design ensures high vibration resistance of 30 G
AEC-Q200 compliant for automotive grade reliability
Low direct current resistance for improved efficiency
Temperature stability ensures excellent inductance consistency across a broad range
Related links
- Panasonic 3.3 μH ±20 % 35 mA Idc
- Panasonic 200 Shielded Power Choke Coil with a Metal Composite Core, 2.5 μH ± 20 % 3.1 A Idc
- Panasonic 200 Shielded Power Choke Coil with a Metal Composite Core, 1.5 μH ± 20 % 3.1 A Idc
- Panasonic 10 μH ±20 % 3 mA Idc
- Panasonic SMD Shielded Power Inductor with a Metal Composite Core, 3.3 μH ±20 % 23.6 A Idc
- Panasonic 3.3 μH ±20 % 23.6 A Idc
- Panasonic 22 μH ±20 % 3.7 A Idc
- Wurth Elektronik 120 nH ±20 % 31 A Idc
