Panasonic, PCC-M1280MF, SMD Shielded Power Inductor with a Metal Composite Core, 3.3 μH ±20 % 23.6 A Idc
- RS Stock No.:
- 548-705
- Mfr. Part No.:
- ETQP8M3R3JFA
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$17.49
(exc. GST)
$19.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $3.498 | $17.49 | - |
| 25 + | $3.43 | $17.15 | 1% |
*price indicative
- RS Stock No.:
- 548-705
- Mfr. Part No.:
- ETQP8M3R3JFA
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Power Inductor | |
| Inductance | 3.3μH | |
| Maximum DC Current | 23.6A | |
| Package/Case | SMD | |
| Length | 13.1mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 1.36mΩ | |
| Series | PCC-M1280MF | |
| Maximum Operating Temperature | 180°C | |
| Inductance Tolerance | ±20 % | |
| Depth | 8mm | |
| Height | 8mm | |
| Diameter | 8mm | |
| Core Material | Metal Composite | |
| Standards/Approvals | RoHS Compliant | |
| Termination Style | Surface Mount | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Power Inductor | ||
Inductance 3.3μH | ||
Maximum DC Current 23.6A | ||
Package/Case SMD | ||
Length 13.1mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 1.36mΩ | ||
Series PCC-M1280MF | ||
Maximum Operating Temperature 180°C | ||
Inductance Tolerance ±20 % | ||
Depth 8mm | ||
Height 8mm | ||
Diameter 8mm | ||
Core Material Metal Composite | ||
Standards/Approvals RoHS Compliant | ||
Termination Style Surface Mount | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- JP
The Panasonic Power choke Coil is designed for automotive applications, offering high current capacity and reliability. It features a metal composite core, providing excellent heat resistance and durability across a wide temperature range. With compliance to AEC-Q200 standards, it is well-suited for demanding automotive power circuits.
Low audible noise
High efficiency
Shielded construction
RoHS compliant
Related links
- Panasonic 3.3 μH ±20 % 23.6 A Idc
- Panasonic 4.7 μH Integral Construction ±20 % 24.7 A Idc
- Panasonic PCC-M Surface Mount Inductor with a Metal Core, 1 μH ±20 % 53 A Idc
- Panasonic, PCC-M1280MF Surface Mount Inductor 1.5 μH Integral Construction ±20 % 29.9 A Idc
- Panasonic 10 μH ±20 % 3 mA Idc
- Panasonic 200 Shielded Power Choke Coil with a Metal Composite Core, 2.5 μH ± 20 % 3.1 A Idc
- Panasonic 200 Shielded Power Choke Coil with a Metal Composite Core, 1.5 μH ± 20 % 3.1 A Idc
- Panasonic 3.3 μH ±20 % 35 mA Idc
