Panasonic, PCC-M15A0MF Shielded Power Inductor with a Composite Core Core, 3.3 μH ±20 % 35 mA Idc
- RS Stock No.:
- 807-287
- Mfr. Part No.:
- ETQPAM3R3JFW
- Brand:
- Panasonic
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $1.30
View bulk pricing optionsSubtotal (1 unit)*
$4.71
(exc. GST)
$5.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $4.71 | - |
| 10 - 24 | $4.58 | $1.30 |
| 25 - 99 | $4.48 | $5.75 |
| 100 - 499 | $3.84 | $87.00 |
| 500 + | $3.40 | $655.00 |
*price indicative
- RS Stock No.:
- 807-287
- Mfr. Part No.:
- ETQPAM3R3JFW
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Power Inductor | |
| Inductance | 3.3μH | |
| Maximum DC Current | 35mA | |
| Packaging | Tape & Reel | |
| Length | 15.6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Shielded | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 2.64mΩ | |
| Maximum Operating Temperature | 160°C | |
| Inductance Tolerance | ±20 % | |
| Series | PCC-M15A0MF | |
| Termination Style | SMD | |
| Height | 10.5mm | |
| Core Material | Composite Core | |
| Standards/Approvals | RoHS | |
| Depth | 17.2mm | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Power Inductor | ||
Inductance 3.3μH | ||
Maximum DC Current 35mA | ||
Packaging Tape & Reel | ||
Length 15.6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Shielded | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 2.64mΩ | ||
Maximum Operating Temperature 160°C | ||
Inductance Tolerance ±20 % | ||
Series PCC-M15A0MF | ||
Termination Style SMD | ||
Height 10.5mm | ||
Core Material Composite Core | ||
Standards/Approvals RoHS | ||
Depth 17.2mm | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- JP
The Panasonic power choke Coil is designed for automotive applications, delivering exceptional performance under high heat and reliability conditions. This component is Ideal for applications requiring stability and efficiency in demanding environments.
Operates at high temperatures up to 160 ℃, with short-term tolerance to 180 ℃
Supports a high rated current of 35 A for reliable power delivery
Durable design ensures resistance to vibrations up to 30 G
Related links
- Panasonic 4.7 μH ±20 % 31 mA Idc
- Panasonic 200 Shielded Power Choke Coil with a Metal Composite Core, 2.5 μH ± 20 % 3.1 A Idc
- Panasonic 200 Shielded Power Choke Coil with a Metal Composite Core, 1.5 μH ± 20 % 3.1 A Idc
- Panasonic 10 μH ±20 % 3 mA Idc
- Abracon 680 pH Multilayer 35 mA Idc
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±10 % 35 mA Idc
- Panasonic SMD Shielded Power Inductor with a Metal Composite Core, 3.3 μH ±20 % 23.6 A Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 1.8 mH 10 % 35 mA Idc
