Wurth Elektronik, 744, 1040 Shielded Inductor with a Iron Powder Core, 47 μH Surface Mount ±20% 2.95 mA Idc
- RS Stock No.:
- 758-386
- Mfr. Part No.:
- 74437368470
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$18.96
(exc. GST)
$20.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 495 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $3.792 | $18.96 |
| 50 - 245 | $3.336 | $16.68 |
| 250 - 495 | $2.994 | $14.97 |
| 500 + | $2.206 | $11.03 |
*price indicative
- RS Stock No.:
- 758-386
- Mfr. Part No.:
- 74437368470
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 47μH | |
| Product Type | Inductor | |
| Maximum DC Current | 2.95mA | |
| Sub Type | High Current Inductor | |
| Package/Case | 1040 | |
| Length | 10mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 167mΩ | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20% | |
| Maximum Operating Temperature | 125°C | |
| Series | 744 | |
| Core Material | Iron Powder | |
| Termination Style | SMT | |
| Depth | 10mm | |
| Height | 3.8mm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 5MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 47μH | ||
Product Type Inductor | ||
Maximum DC Current 2.95mA | ||
Sub Type High Current Inductor | ||
Package/Case 1040 | ||
Length 10mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 167mΩ | ||
Pin Count 2 | ||
Inductance Tolerance ±20% | ||
Maximum Operating Temperature 125°C | ||
Series 744 | ||
Core Material Iron Powder | ||
Termination Style SMT | ||
Depth 10mm | ||
Height 3.8mm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 5MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT Power Inductor is designed for general electronic equipment, providing efficient inductance and stable performance under various conditions.
Inductance of 47 μH with a tolerance of ±20%
Rated current of 2.95 A with temperature rise of 40 K
Saturation current typifies at 2.55 A and 6.7 A under specified conditions
Self-resonant frequency reaches 5 MHz
Related links
- Wurth Elektronik 1040 Shielded Inductor with a Iron Powder Core, 3.3 μH Surface Mount ±20% 10.9 mA Idc
- Wurth Elektronik 1040 Shielded Inductor with a Iron Powder Core, 5.6 μH Surface Mount ±20% 8.7 mA Idc
- Wurth Elektronik 1040 Shielded Wirewound Surface Mount Inductor with a Polystyrene Core, 47 μH ±20 % 2.95 A
- Wurth Elektronik 7050 Shielded Inductor with a Iron Powder Core, 56 μH Surface Mount ±20% 1.75 mA Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 1 μH Surface Mount ±20 % 28.2 mA Idc
- Wurth Elektronik 7030 Shielded Inductor with a Iron Powder Core, 15 μH Surface Mount ±20% 3.15 mA Idc
- Wurth Elektronik 8080 Shielded Inductor with a Iron Core, 22 μH Surface Mount ±20% 7.1 mA Idc
- Wurth Elektronik 1090 Shielded Inductor with a Iron Core, 33 μH Surface Mount ±20% 7.1 mA Idc
