Wurth Elektronik, 744, 8080 Shielded Inductor with a Iron Core, 22 μH Surface Mount ±20% 7.1 mA Idc
- RS Stock No.:
- 758-338
- Mfr. Part No.:
- 74439358220
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 20 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$17.25
(exc. GST)
$18.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 500 left, ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | $8.625 | $17.25 | - |
| 20 - 98 | $7.595 | $15.19 | 11% |
| 100 - 198 | $6.81 | $13.62 | 21% |
| 200 + | $5.015 | $10.03 | 41% |
*price indicative
- RS Stock No.:
- 758-338
- Mfr. Part No.:
- 74439358220
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 22μH | |
| Sub Type | High Current Inductor | |
| Maximum DC Current | 7.1mA | |
| Package/Case | 8080 | |
| Length | 8.8mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 34.1mΩ | |
| Maximum Operating Temperature | 150°C | |
| Series | 744 | |
| Inductance Tolerance | ±20% | |
| Depth | 8.3mm | |
| Termination Style | SMT | |
| Height | 7.8mm | |
| Standards/Approvals | RoHS | |
| Core Material | Iron | |
| Maximum Self Resonant Frequency | 8MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 22μH | ||
Sub Type High Current Inductor | ||
Maximum DC Current 7.1mA | ||
Package/Case 8080 | ||
Length 8.8mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 34.1mΩ | ||
Maximum Operating Temperature 150°C | ||
Series 744 | ||
Inductance Tolerance ±20% | ||
Depth 8.3mm | ||
Termination Style SMT | ||
Height 7.8mm | ||
Standards/Approvals RoHS | ||
Core Material Iron | ||
Maximum Self Resonant Frequency 8MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 1090 Shielded Inductor with a Iron Core, 33 μH Surface Mount ±20% 7.1 mA Idc
- Wurth Elektronik 8080 Shielded Inductor with a Iron Core, 3.3 μH Surface Mount ±20% 17.9 mA Idc
- Wurth Elektronik 8080 Shielded Inductor with a Iron Core, 15 μH Surface Mount ±20% 7.25 mA Idc
- Wurth Elektronik 3015 Shielded Inductor with a Magnetic Iron Alloy Core, 0.47 μH Surface Mount ±30% 7.1 mA Idc
- Wurth Elektronik 1040 Shielded Inductor with a Iron Powder Core, 3.3 μH Surface Mount ±20% 10.9 mA Idc
- Wurth Elektronik 1040 Shielded Inductor with a Iron Powder Core, 47 μH Surface Mount ±20% 2.95 mA Idc
- Wurth Elektronik 7050 Shielded Inductor with a Iron Powder Core, 56 μH Surface Mount ±20% 1.75 mA Idc
- Wurth Elektronik 9065 Shielded Inductor with a Manganese Zinc Core, 0.15 μH Surface Mount ±20% 0.034 mA Idc
