Wurth Elektronik, 744, 1040 Shielded Inductor with a Iron Powder Core, 5.6 μH Surface Mount ±20% 8.7 mA Idc
- RS Stock No.:
- 758-385
- Mfr. Part No.:
- 74437368056
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$26.42
(exc. GST)
$29.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 20 | $5.284 | $26.42 |
| 25 + | $5.128 | $25.64 |
*price indicative
- RS Stock No.:
- 758-385
- Mfr. Part No.:
- 74437368056
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 5.6μH | |
| Sub Type | High Current Inductor | |
| Maximum DC Current | 8.7mA | |
| Package/Case | 1040 | |
| Length | 10mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Maximum DC Resistance | 19.3mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Series | 744 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20% | |
| Termination Style | SMT | |
| Depth | 10mm | |
| Height | 3.8mm | |
| Core Material | Iron Powder | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 13MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 5.6μH | ||
Sub Type High Current Inductor | ||
Maximum DC Current 8.7mA | ||
Package/Case 1040 | ||
Length 10mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Maximum DC Resistance 19.3mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Series 744 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20% | ||
Termination Style SMT | ||
Depth 10mm | ||
Height 3.8mm | ||
Core Material Iron Powder | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 13MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT Power Inductor is designed to deliver exceptional inductance performance with a Compact form factor, making it suitable for a range of general electronic applications.
Inductance of 5.6 μH ensures efficient energy storage
Rated current of 8.7 A supports high-performance applications
Self-resonant frequency of 13 MHz enhances signal integrity
DC resistance of 19.3 mΩ minimises energy losses
Operating temperature range of -40 °C to +125 °C guarantees reliability
Related links
- Wurth Elektronik 1040 Shielded Inductor with a Iron Powder Core, 3.3 μH Surface Mount ±20% 10.9 mA Idc
- Wurth Elektronik 1040 Shielded Inductor with a Iron Powder Core, 47 μH Surface Mount ±20% 2.95 mA Idc
- Wurth Elektronik 7050 Shielded Inductor with a Iron Powder Core, 56 μH Surface Mount ±20% 1.75 mA Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 1 μH Surface Mount ±20 % 28.2 mA Idc
- Wurth Elektronik 7030 Shielded Inductor with a Iron Powder Core, 15 μH Surface Mount ±20% 3.15 mA Idc
- Wurth Elektronik 8080 Shielded Inductor with a Iron Core, 22 μH Surface Mount ±20% 7.1 mA Idc
- Wurth Elektronik 1090 Shielded Inductor with a Iron Core, 33 μH Surface Mount ±20% 7.1 mA Idc
- Wurth Elektronik 8080 Shielded Inductor with a Iron Core, 15 μH Surface Mount ±20% 7.25 mA Idc
