Wurth Elektronik, WE-LHMI, 1040 Shielded Wirewound Surface Mount Inductor with a Polystyrene Core, 47 μH ±20 % 2.95 A
- RS Stock No.:
- 563-108
- Mfr. Part No.:
- 74437368470
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$19.27
(exc. GST)
$21.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 495 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $3.854 | $19.27 |
| 50 - 245 | $3.122 | $15.61 |
| 250 - 495 | $2.39 | $11.95 |
| 500 + | $1.928 | $9.64 |
*price indicative
- RS Stock No.:
- 563-108
- Mfr. Part No.:
- 74437368470
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 47μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 2.95A | |
| Package/Case | 1040 | |
| Packaging | Tape & Reel | |
| Length | 11mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 145mΩ | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-LHMI | |
| Inductance Tolerance | ±20 % | |
| Depth | 3.8mm | |
| Height | 3.8mm | |
| Standards/Approvals | REACH, RoHS | |
| Core Material | Polystyrene | |
| Maximum Self Resonant Frequency | 5MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 47μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 2.95A | ||
Package/Case 1040 | ||
Packaging Tape & Reel | ||
Length 11mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 145mΩ | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Series WE-LHMI | ||
Inductance Tolerance ±20 % | ||
Depth 3.8mm | ||
Height 3.8mm | ||
Standards/Approvals REACH, RoHS | ||
Core Material Polystyrene | ||
Maximum Self Resonant Frequency 5MHz | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 1040 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 4.7 μH ±20
- Wurth Elektronik 1040 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 10 μH ±20
- Wurth Elektronik 1040 Shielded Surface Mount Inductor with a Polystyrene Core, 33 μH ±20 % 3.5 A Idc
- Wurth Elektronik 1040 Shielded Surface Mount Inductor with a Polystyrene Core, 22 μH ±20 % 3.5 A Idc
- Wurth Elektronik 1040 Shielded Surface Mount Inductor with a Polystyrene Core, 15 μH ±20 % 4.1 A Idc
- Wurth Elektronik 1040 Shielded Inductor with a Iron Powder Core, 47 μH Surface Mount ±20% 2.95 mA Idc
- Wurth Elektronik 1040 Shielded Wirewound Surface Mount Inductor with a WE-Perm Core, 1 μH Flat Wire Winding ±20
- Wurth Elektronik, WE-LHMI Shielded Wirewound Surface Mount Inductor 1.8 μH ±20 %
