Wurth Elektronik, 744, 1090 Shielded Inductor with a Iron Core, 22 μH Surface Mount ±20% 9.7 mA Idc
- RS Stock No.:
- 758-342
- Mfr. Part No.:
- 74439369220
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$17.47
(exc. GST)
$19.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | $8.735 | $17.47 |
| 20 - 98 | $7.695 | $15.39 |
| 100 - 198 | $6.90 | $13.80 |
| 200 + | $5.095 | $10.19 |
*price indicative
- RS Stock No.:
- 758-342
- Mfr. Part No.:
- 74439369220
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 22μH | |
| Maximum DC Current | 9.7mA | |
| Sub Type | High Current Inductor | |
| Package/Case | 1090 | |
| Length | 11.6mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 23.65mΩ | |
| Series | 744 | |
| Inductance Tolerance | ±20% | |
| Maximum Operating Temperature | 150°C | |
| Termination Style | SMT | |
| Standards/Approvals | RoHS | |
| Core Material | Iron | |
| Height | 8.8mm | |
| Depth | 10.5mm | |
| Maximum Self Resonant Frequency | 8MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 22μH | ||
Maximum DC Current 9.7mA | ||
Sub Type High Current Inductor | ||
Package/Case 1090 | ||
Length 11.6mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum DC Resistance 23.65mΩ | ||
Series 744 | ||
Inductance Tolerance ±20% | ||
Maximum Operating Temperature 150°C | ||
Termination Style SMT | ||
Standards/Approvals RoHS | ||
Core Material Iron | ||
Height 8.8mm | ||
Depth 10.5mm | ||
Maximum Self Resonant Frequency 8MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT Power Inductor delivers efficient energy storage and suppression in electronic circuits, ensuring reliable performance across various applications, particularly in sensitive devices requiring high precision and stability.
Inductance of 22 μH ensures optimal performance in energy storage
Rated current reaches a maximum of 9.7 A, supporting high efficiency
Low DC resistance of 21 mΩ minimises energy loss during operation
Operating temperature range of -40 °C to +125 °C provides versatility in environmental conditions
Related links
- Wurth Elektronik 1090 Shielded Inductor with a Iron Core, 8.2 μH Surface Mount ±20% 13.4 mA Idc
- Wurth Elektronik 1090 Shielded Inductor with a Iron Core, 1 μH Surface Mount ±20% 48.2 mA Idc
- Wurth Elektronik 1090 Shielded Inductor with a Iron Core, 10 μH Surface Mount ±20% 12.7 mA Idc
- Wurth Elektronik 1090 Shielded Inductor with a Iron Core, 33 μH Surface Mount ±20% 7.1 mA Idc
- Wurth Elektronik 1040 Shielded Inductor with a Iron Powder Core, 3.3 μH Surface Mount ±20% 10.9 mA Idc
- Wurth Elektronik 8080 Shielded Inductor with a Iron Core, 22 μH Surface Mount ±20% 7.1 mA Idc
- Wurth Elektronik 4030 Shielded Inductor with a Iron Core, 0.56 μH Surface Mount ±20% 16.4 mA Idc
- Wurth Elektronik 8080 Shielded Inductor with a Iron Core, 15 μH Surface Mount ±20% 7.25 mA Idc
