Wurth Elektronik, 744, 1090 Shielded Inductor with a Iron Core, 8.2 μH Surface Mount ±20% 13.4 mA Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2 units)*

$17.47

(exc. GST)

$19.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 294 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
2 - 18$8.735$17.47
20 - 98$7.695$15.39
100 - 198$6.90$13.80
200 +$5.095$10.19

*price indicative

Packaging Options:
RS Stock No.:
758-340
Mfr. Part No.:
74439369082
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

8.2μH

Product Type

Inductor

Sub Type

High Current Inductor

Maximum DC Current

13.4mA

Package/Case

1090

Length

11.6mm

Automotive Standard

No

Shielding

Shielded

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum DC Resistance

11mΩ

Inductance Tolerance

±20%

Maximum Operating Temperature

150°C

Series

744

Core Material

Iron

Standards/Approvals

RoHS

Height

8.8mm

Depth

10.5mm

Termination Style

SMT

Maximum Self Resonant Frequency

16MHz

Inductor Construction

Surface Mount

COO (Country of Origin):
CN
The Wurth Elektronik SMT Power Inductor is designed for efficient energy storage and delivery in electronic circuits, ensuring stable performance under various load conditions.

Rated for an inductance of 8.2 μH with a tolerance of ±20%

Handles a rated current of up to 13.4 A with minimal temperature rise

Offers low DC resistance of 10 mΩ typical for improved efficiency

Satisfies qualifications per AEC-Q200 Grade 1 for automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy