Wurth Elektronik, 744, 1090 Shielded Inductor with a Iron Core, 1 μH Surface Mount ±20% 48.2 mA Idc
- RS Stock No.:
- 758-339
- Mfr. Part No.:
- 74439369010
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$17.47
(exc. GST)
$19.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | $8.735 | $17.47 |
| 20 - 98 | $7.695 | $15.39 |
| 100 - 198 | $6.90 | $13.80 |
| 200 + | $5.095 | $10.19 |
*price indicative
- RS Stock No.:
- 758-339
- Mfr. Part No.:
- 74439369010
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 1μH | |
| Sub Type | High Current Inductor | |
| Maximum DC Current | 48.2mA | |
| Package/Case | 1090 | |
| Length | 8.8mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 1.61mΩ | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 150°C | |
| Series | 744 | |
| Inductance Tolerance | ±20% | |
| Core Material | Iron | |
| Standards/Approvals | RoHS | |
| Depth | 8.3mm | |
| Termination Style | SMT | |
| Height | 7.8mm | |
| Maximum Self Resonant Frequency | 40MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 1μH | ||
Sub Type High Current Inductor | ||
Maximum DC Current 48.2mA | ||
Package/Case 1090 | ||
Length 8.8mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 1.61mΩ | ||
Pin Count 2 | ||
Maximum Operating Temperature 150°C | ||
Series 744 | ||
Inductance Tolerance ±20% | ||
Core Material Iron | ||
Standards/Approvals RoHS | ||
Depth 8.3mm | ||
Termination Style SMT | ||
Height 7.8mm | ||
Maximum Self Resonant Frequency 40MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT Power Inductor is designed for efficient energy storage in various electronic applications. This Compact component plays a Crucial role in managing electrical signals with high performance and reliability.
Inductance Value of 1 μH ensures effective energy storage
Rated current of 48.2 A maximises performance under load
Self-resonant frequency of 40 MHz optimises operational efficiency
DC resistance of 1.4 mΩ minimises power loss, enhancing heat management
Wide operating temperature range from -40 °C to +125 °C ensures versatility in various environments
Related links
- Wurth Elektronik 1090 Shielded Inductor with a Iron Core, 8.2 μH Surface Mount ±20% 13.4 mA Idc
- Wurth Elektronik 1090 Shielded Inductor with a Iron Core, 10 μH Surface Mount ±20% 12.7 mA Idc
- Wurth Elektronik 1090 Shielded Inductor with a Iron Core, 33 μH Surface Mount ±20% 7.1 mA Idc
- Wurth Elektronik 1090 Shielded Inductor with a Iron Core, 22 μH Surface Mount ±20% 9.7 mA Idc
- Wurth Elektronik 1040 Shielded Inductor with a Iron Powder Core, 3.3 μH Surface Mount ±20% 10.9 mA Idc
- Wurth Elektronik 8080 Shielded Inductor with a Iron Core, 22 μH Surface Mount ±20% 7.1 mA Idc
- Wurth Elektronik 4030 Shielded Inductor with a Iron Core, 0.56 μH Surface Mount ±20% 16.4 mA Idc
- Wurth Elektronik 8080 Shielded Inductor with a Iron Core, 15 μH Surface Mount ±20% 7.25 mA Idc
