Wurth Elektronik, 7447, 1510 Shielded Inductor with a Manganese Zinc Core, 470 μH Surface Mount ±20% 1.3 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 11%

View bulk pricing options

Subtotal (1 tape of 2 units)*

$19.93

(exc. GST)

$21.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 236 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2 - 18$9.965$19.93-
20 - 98$8.775$17.5511%
100 - 198$7.88$15.7620%
200 +$5.80$11.6041%

*price indicative

Packaging Options:
RS Stock No.:
758-281
Mfr. Part No.:
7447704471
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

470μH

Product Type

Inductor

Maximum DC Current

1.3A

Sub Type

High Current Inductor

Package/Case

1510

Length

15mm

Automotive Standard

AEC-Q200 Grade 1

Shielding

Shielded

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

500mΩ

Inductance Tolerance

±20%

Series

7447

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Termination Style

SMT

Depth

15mm

Core Material

Manganese Zinc

Height

10mm

Maximum Self Resonant Frequency

1.7MHz

Inductor Construction

Surface Mount

COO (Country of Origin):
CN
The Wurth Elektronik Power Inductor is designed for efficient energy management in electronic circuitry. It delivers reliable inductance and current handling in Compact formats, making it Ideal for diverse applications.

Inductance Value of 470 μH ensures effective energy storage

Rated current handles up to 1.3 A with a maximum temperature rise of 40 K

DC resistance at 20 °C is maintained at 425 mΩ typical for minimal power loss

Self-resonant frequency reaches 1.7 MHz, offering high-frequency performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy