Wurth Elektronik, 7440, 5020 Shielded Inductor with a Ferrite Core, 15 μH Surface Mount ±20% 1.3 A Idc
- RS Stock No.:
- 758-275
- Mfr. Part No.:
- 74404052150
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$18.68
(exc. GST)
$20.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,490 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $1.868 | $18.68 |
| 100 - 490 | $1.644 | $16.44 |
| 500 - 990 | $1.476 | $14.76 |
| 1000 + | $1.085 | $10.85 |
*price indicative
- RS Stock No.:
- 758-275
- Mfr. Part No.:
- 74404052150
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 15μH | |
| Sub Type | High Current Inductor | |
| Maximum DC Current | 1.3A | |
| Package/Case | 5020 | |
| Length | 2.5mm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Shielding | Shielded | |
| Maximum DC Resistance | 162mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20% | |
| Maximum Operating Temperature | 125°C | |
| Series | 7440 | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Termination Style | SMT | |
| Depth | 2mm | |
| Height | 1.2mm | |
| Maximum Self Resonant Frequency | 31MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 15μH | ||
Sub Type High Current Inductor | ||
Maximum DC Current 1.3A | ||
Package/Case 5020 | ||
Length 2.5mm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Shielding Shielded | ||
Maximum DC Resistance 162mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Inductance Tolerance ±20% | ||
Maximum Operating Temperature 125°C | ||
Series 7440 | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Termination Style SMT | ||
Depth 2mm | ||
Height 1.2mm | ||
Maximum Self Resonant Frequency 31MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Power Inductor offers enhanced inductance properties while ensuring efficient energy management. Designed for high-performance applications, it maintains reliability and functionality under specified operational conditions.
Inductance Value of 15 μH with a tolerance of ±20%
Rated current capability up to 1.3 A at a temperature rise of 40 K
DC resistance measured at 162 mΩ at 20 °C
Self-resonant frequency typically at 31 MHz
Related links
- Wurth Elektronik 5020 Shielded Inductor with a Ferrite Core, 7.5 μH Surface Mount ±20% 1.7 A Idc
- Wurth Elektronik 5020 Shielded Inductor with a Ferrite Core, 56 μH Surface Mount ±20% 0.72 A Idc
- Wurth Elektronik 3012 Shielded Inductor with a Ferrite Core, 0.47 μH Surface Mount ±20% 3.15 A Idc
- Wurth Elektronik 3015 Shielded Inductor with a Ferrite Core, 68 μH Surface Mount ±20% 0.34 A Idc
- Wurth Elektronik 2512 Shielded Inductor with a Ferrite Core, 68 μH Surface Mount ±20 % 0.28 A Idc
- Wurth Elektronik 1510 Shielded Inductor with a Manganese Zinc Core, 470 μH Surface Mount ±20% 1.3 A Idc
- Wurth Elektronik 1210 Unshielded Inductor with a Ferrite Core, 2.2 μH Surface Mount ±20 % 790 mA Idc
- Wurth Elektronik 1210 Unshielded Inductor with a Ferrite Core, 4.7 μH Surface Mount ±20 % 650 mA Idc
