Wurth Elektronik, 7440, 2512 Shielded Inductor with a Ferrite Core, 68 μH Surface Mount ±20 % 280 mA Idc
- RS Stock No.:
- 758-272
- Mfr. Part No.:
- 74404024680
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$21.38
(exc. GST)
$23.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,980 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 180 | $1.069 | $21.38 |
| 200 - 980 | $0.941 | $18.82 |
| 1000 - 1980 | $0.845 | $16.90 |
| 2000 + | $0.621 | $12.42 |
*price indicative
- RS Stock No.:
- 758-272
- Mfr. Part No.:
- 74404024680
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 68μH | |
| Maximum DC Current | 280mA | |
| Sub Type | High Current Inductor | |
| Package/Case | 2512 | |
| Length | 2.5mm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Shielding | Shielded | |
| Maximum DC Resistance | 2400mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | 7440 | |
| Termination Style | SMT | |
| Standards/Approvals | RoHS | |
| Height | 1.2mm | |
| Depth | 2mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 8MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 68μH | ||
Maximum DC Current 280mA | ||
Sub Type High Current Inductor | ||
Package/Case 2512 | ||
Length 2.5mm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Shielding Shielded | ||
Maximum DC Resistance 2400mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series 7440 | ||
Termination Style SMT | ||
Standards/Approvals RoHS | ||
Height 1.2mm | ||
Depth 2mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 8MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Power Inductor is a high-performance component designed for efficient energy management in electronic circuits. Its Compact design ensures optimal inductance for various applications while maintaining reliable operation under specified conditions.
Inductance Value of 68 μH with a tolerance of ±20%
Rated current of 0.28 A with a maximum temperature rise of 40 K
DC resistance of 2400 mΩ ensures efficient energy transfer
Operating temperature range from -40 °C to +125 °C for diverse applications
Related links
- Wurth Elektronik 1210 Shielded Inductor with a Nickel Zinc Ferrite Core, 6800 μH Surface Mount ±20% 0.28 A Idc
- Wurth Elektronik 5020 Shielded Inductor with a Ferrite Core, 15 μH Surface Mount ±20% 1.3 A Idc
- Wurth Elektronik 3012 Shielded Inductor with a Ferrite Core, 0.47 μH Surface Mount ±20% 3.15 A Idc
- Wurth Elektronik 3015 Shielded Inductor with a Ferrite Core, 68 μH Surface Mount ±20% 0.34 A Idc
- Wurth Elektronik 5020 Shielded Inductor with a Ferrite Core, 7.5 μH Surface Mount ±20% 1.7 A Idc
- Wurth Elektronik 5020 Shielded Inductor with a Ferrite Core, 56 μH Surface Mount ±20% 0.72 A Idc
- Wurth Elektronik 1210 Unshielded Inductor with a Ferrite Core, 2.2 μH Surface Mount ±20 % 790 mA Idc
- Wurth Elektronik 1210 Unshielded Inductor with a Ferrite Core, 4.7 μH Surface Mount ±20 % 650 mA Idc
