Wurth Elektronik, 7440, 5020 Shielded Inductor with a Ferrite Core, 56 μH Surface Mount ±20% 720 mA Idc

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 11%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$18.68

(exc. GST)

$20.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,420 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90$1.868$18.68-
100 - 490$1.644$16.4411%
500 - 990$1.476$14.7620%
1000 +$1.085$10.8541%

*price indicative

Packaging Options:
RS Stock No.:
758-277
Mfr. Part No.:
74404052560
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Inductor

Inductance

56μH

Sub Type

High Current Inductor

Maximum DC Current

720mA

Package/Case

5020

Length

2.5mm

Automotive Standard

AEC-Q200 Grade 1

Shielding

Shielded

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

627mΩ

Series

7440

Inductance Tolerance

±20%

Maximum Operating Temperature

125°C

Termination Style

SMT

Depth

2mm

Height

1.2mm

Standards/Approvals

RoHS

Core Material

Ferrite

Maximum Self Resonant Frequency

12MHz

Inductor Construction

Surface Mount

COO (Country of Origin):
CN
The Wurth Elektronik Power Inductor is designed for general electronic applications. Its primary function is to provide inductance while regulating current in various circuits, ensuring efficient performance and reliability.

Inductance of 56 μH ensures reliable current regulation

Rated current of 0.72 A maintains performance with minimal thermal rise

DC resistance of 627 mΩ reduces energy loss and enhances efficiency

Compact design with a self-resonant frequency of 12 MHz optimises space utilisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy