Wurth Elektronik, 7440, 1812 Unshielded Inductor with a Ferrite Core, 820 μH Surface Mount ±5% 85 mA Idc Q:50

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 11%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$17.10

(exc. GST)

$18.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 400 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90$1.71$17.10-
100 - 490$1.505$15.0511%
500 - 990$1.351$13.5120%
1000 +$0.996$9.9641%

*price indicative

Packaging Options:
RS Stock No.:
758-268
Mfr. Part No.:
744045821
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

820μH

Product Type

Inductor

Sub Type

High Current Inductor

Maximum DC Current

85mA

Package/Case

1812

Length

3.2mm

Automotive Standard

No

Shielding

Unshielded

Maximum DC Resistance

20Ω

Minimum Operating Temperature

-40°C

Pin Count

2

Inductance Tolerance

±5%

Series

7440

Maximum Operating Temperature

125°C

Core Material

Ferrite

Standards/Approvals

RoHS

Termination Style

SMT

Depth

2.5mm

Height

2mm

Maximum Self Resonant Frequency

2MHz

Minimum Quality Factor

50

Inductor Construction

Surface Mount

COO (Country of Origin):
CN
The Wurth Elektronik Power Inductor serves to efficiently store and manage electrical energy in a Compact footprint, ensuring optimal performance in general electronic equipment.

Inductance rating of 820 μH with a tolerance of ±5%

Rated current capacity of 0.085 A at a ΔT of 40 K

Saturation current of 0.15 A typ., maintaining a stable inductance

Operating temperature range from -40 °C to +125 °C for diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy