Wurth Elektronik, 7440, 1210 Unshielded Inductor with a Ferrite Core, 47 μH Surface Mount ±5 % 146 mA Idc Q:40
- RS Stock No.:
- 758-265
- Mfr. Part No.:
- 744032470
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 100 more to save $15.40
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$12.79
(exc. GST)
$14.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,000 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $1.279 | $12.79 | - |
| 100 - 490 | $1.125 | $11.25 | $15.40 |
| 500 - 990 | $1.01 | $10.10 | $134.50 |
| 1000 + | $0.743 | $7.43 | $536.00 |
*price indicative
- RS Stock No.:
- 758-265
- Mfr. Part No.:
- 744032470
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 47μH | |
| Maximum DC Current | 146mA | |
| Sub Type | High Current Inductor | |
| Package/Case | 1210 | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Shielding | Unshielded | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 3Ω | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±5 % | |
| Series | 7440 | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Height | 2mm | |
| Depth | 2.5mm | |
| Termination Style | SMT | |
| Maximum Self Resonant Frequency | 11MHz | |
| Minimum Quality Factor | 40 | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 47μH | ||
Maximum DC Current 146mA | ||
Sub Type High Current Inductor | ||
Package/Case 1210 | ||
Length 3.2mm | ||
Automotive Standard No | ||
Shielding Unshielded | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 3Ω | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±5 % | ||
Series 7440 | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Height 2mm | ||
Depth 2.5mm | ||
Termination Style SMT | ||
Maximum Self Resonant Frequency 11MHz | ||
Minimum Quality Factor 40 | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 1210 Unshielded Inductor with a Ferrite Core, 1.8 μH Surface Mount ±5 % 0.64 A Idc Q:20
- Wurth Elektronik 1210 Unshielded Inductor with a Ferrite Core, 2.2 μH Surface Mount ±20 % 790 mA Idc
- Wurth Elektronik 1210 Unshielded Inductor with a Ferrite Core, 4.7 μH Surface Mount ±20 % 650 mA Idc
- Wurth Elektronik 1210 Unshielded Surface Mount Inductor with a Polystyrene Core, 100 μH ±10 % 100 mA Idc Q:40
- Wurth Elektronik 1812 Unshielded Inductor with a Ferrite Core, 68 μH Surface Mount ±5% 0.33 A Idc Q:55
- Wurth Elektronik 1812 Unshielded Inductor with a Ferrite Core, 82 μH Surface Mount ±5% 0.3 A Idc Q:55
- Wurth Elektronik 1812 Unshielded Inductor with a Ferrite Core, 820 μH Surface Mount ±5% 0.085 A Idc Q:50
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±5 % 80 mA Idc Q:40
