Wurth Elektronik, 7440, 1210 Unshielded Inductor with a Ferrite Core, 1.8 μH Surface Mount ±5 % 640 mA Idc Q:20

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 12%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$12.79

(exc. GST)

$14.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90$1.279$12.79-
100 - 490$1.125$11.2512%
500 - 990$1.01$10.1021%
1000 +$0.743$7.4341%

*price indicative

Packaging Options:
RS Stock No.:
758-269
Mfr. Part No.:
7440320018
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Inductor

Inductance

1.8μH

Maximum DC Current

640mA

Sub Type

High Current Inductor

Package/Case

1210

Length

3.2mm

Automotive Standard

No

Shielding

Unshielded

Minimum Operating Temperature

-40°C

Maximum DC Resistance

0.14Ω

Pin Count

2

Maximum Operating Temperature

125°C

Series

7440

Inductance Tolerance

±5 %

Termination Style

SMT

Standards/Approvals

RoHS

Core Material

Ferrite

Depth

2.5mm

Height

2mm

Maximum Self Resonant Frequency

60MHz

Inductor Construction

Surface Mount

Minimum Quality Factor

20

COO (Country of Origin):
CN
The Wurth Elektronik SMT Power Inductor facilitates efficient energy management in electronic circuits through its reliable inductive performance, making it Ideal for Compact power supply architectures and various applications requiring stable current regulation.

Inductance Value of 1.8 μH ensures optimal energy storage

Rated current of up to 0.64 A provides robustness in demanding applications

Saturation current of 2 A typ. maintains performance under high load

DC resistance of 0.14 Ω max. minimises energy loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy