Wurth Elektronik, 7443, 1365 Shielded Inductor with a Iron Powder Core, 0.22 μH Surface Mount ±20 % 54.9 A Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

$23.05

(exc. GST)

$25.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45$4.61$23.05
50 - 245$4.054$20.27
250 - 495$3.644$18.22
500 +$2.684$13.42

*price indicative

Packaging Options:
RS Stock No.:
758-259
Mfr. Part No.:
7443739650022
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

0.22μH

Product Type

Inductor

Sub Type

High Current Inductor

Maximum DC Current

54.9A

Package/Case

1365

Length

12.5mm

Automotive Standard

No

Shielding

Shielded

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum DC Resistance

0.6mΩ

Inductance Tolerance

±20 %

Series

7443

Maximum Operating Temperature

125°C

Height

6.2mm

Standards/Approvals

RoHS

Depth

12.5mm

Termination Style

SMT

Core Material

Iron Powder

Maximum Self Resonant Frequency

112.3MHz

Inductor Construction

Surface Mount

COO (Country of Origin):
CN
The Wurth Elektronik SMT Power Inductor is designed to provide efficient energy storage and conversion in electronic circuits, supporting a range of applications with precision and reliability.

Inductance of 0.22 μH ensures optimal energy storage

Rated current of 54.9 A enables reliable operation at high loads

Low DC resistance of 0.51 mΩ typical enhances efficiency

Self-resonant frequency of 112.3 MHz allows effective filtering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy