Wurth Elektronik, 7443, 1365 Shielded Inductor with a Iron Powder Core, 2.2 μH Surface Mount ±20 % 21.6 A Idc
- RS Stock No.:
- 758-251
- Mfr. Part No.:
- 744373965022
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$23.05
(exc. GST)
$25.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 380 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $4.61 | $23.05 |
| 50 - 245 | $4.054 | $20.27 |
| 250 - 495 | $3.644 | $18.22 |
| 500 + | $2.684 | $13.42 |
*price indicative
- RS Stock No.:
- 758-251
- Mfr. Part No.:
- 744373965022
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2.2μH | |
| Product Type | Inductor | |
| Sub Type | High Current Inductor | |
| Maximum DC Current | 21.6A | |
| Package/Case | 1365 | |
| Length | 12.5mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 4.2mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | 7443 | |
| Core Material | Iron Powder | |
| Standards/Approvals | RoHS | |
| Height | 6.2mm | |
| Termination Style | SMT | |
| Depth | 12.5mm | |
| Maximum Self Resonant Frequency | 21.6MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2.2μH | ||
Product Type Inductor | ||
Sub Type High Current Inductor | ||
Maximum DC Current 21.6A | ||
Package/Case 1365 | ||
Length 12.5mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 4.2mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series 7443 | ||
Core Material Iron Powder | ||
Standards/Approvals RoHS | ||
Height 6.2mm | ||
Termination Style SMT | ||
Depth 12.5mm | ||
Maximum Self Resonant Frequency 21.6MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT Power Inductor offers reliable inductance in a Compact design, optimised for electronic equipment applications, ensuring efficient energy management and minimal interference in various circuits.
Inductance of 2.2 μH ensures effective energy storage
Rated current capacity of 21.6 A maximises operational efficiency
DC resistance of 4.2 mΩ minimises power loss
Related links
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 0.33 μH Surface Mount ±20 % 49 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 5.6 μH Surface Mount ±20 % 13.3 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 1.5 μH Surface Mount ±20 % 25.7 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 47 μH Surface Mount ±20 % 4.4 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 0.56 μH Surface Mount ±20 % 37.1 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 4.7 μH Surface Mount ±20 % 15.1 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 6.8 μH Surface Mount ±20 % 12.7 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 0.22 μH Surface Mount ±20 % 54.9 A Idc
