Wurth Elektronik, 7443, 1365 Shielded Inductor with a Iron Powder Core, 4.7 μH Surface Mount ±20 % 15.1 A Idc
- RS Stock No.:
- 758-253
- Mfr. Part No.:
- 744373965047
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$24.55
(exc. GST)
$27.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 425 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $4.91 | $24.55 |
| 50 - 245 | $4.318 | $21.59 |
| 250 - 495 | $3.88 | $19.40 |
| 500 + | $2.856 | $14.28 |
*price indicative
- RS Stock No.:
- 758-253
- Mfr. Part No.:
- 744373965047
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 4.7μH | |
| Product Type | Inductor | |
| Maximum DC Current | 15.1A | |
| Sub Type | High Current Inductor | |
| Package/Case | 1365 | |
| Length | 12.5mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 8.4mΩ | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | 7443 | |
| Termination Style | SMT | |
| Core Material | Iron Powder | |
| Standards/Approvals | RoHS | |
| Depth | 12.5mm | |
| Height | 6.2mm | |
| Maximum Self Resonant Frequency | 13.9MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 4.7μH | ||
Product Type Inductor | ||
Maximum DC Current 15.1A | ||
Sub Type High Current Inductor | ||
Package/Case 1365 | ||
Length 12.5mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 8.4mΩ | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series 7443 | ||
Termination Style SMT | ||
Core Material Iron Powder | ||
Standards/Approvals RoHS | ||
Depth 12.5mm | ||
Height 6.2mm | ||
Maximum Self Resonant Frequency 13.9MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Power Inductor is a compact, high-performance component designed for use in general electronic applications. It efficiently manages electrical energy while maintaining minimal loss during operation.
Typical inductance of 4.7 μH at 100 kHz/10 mA
Rated current up to 15.1 A with a maximum temperature rise of 40 K
Saturation current at 18.4 A typ. with low DC resistance of 6.5 mΩ
Operating temperature range from -40 °C to +125 °C ensures versatile performance
Related links
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 0.33 μH Surface Mount ±20 % 49 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 5.6 μH Surface Mount ±20 % 13.3 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 1.5 μH Surface Mount ±20 % 25.7 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 47 μH Surface Mount ±20 % 4.4 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 0.56 μH Surface Mount ±20 % 37.1 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 6.8 μH Surface Mount ±20 % 12.7 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 0.22 μH Surface Mount ±20 % 54.9 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 2.2 μH Surface Mount ±20 % 21.6 A Idc
