Wurth Elektronik, 7443, 1365 Shielded Inductor with a Iron Powder Core, 6.8 μH Surface Mount ±20 % 12.7 A Idc
- RS Stock No.:
- 758-256
- Mfr. Part No.:
- 744373965068
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$24.55
(exc. GST)
$27.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 490 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $4.91 | $24.55 |
| 50 - 245 | $4.318 | $21.59 |
| 250 - 495 | $3.88 | $19.40 |
| 500 + | $2.856 | $14.28 |
*price indicative
- RS Stock No.:
- 758-256
- Mfr. Part No.:
- 744373965068
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 6.8μH | |
| Sub Type | High Current Inductor | |
| Maximum DC Current | 12.7A | |
| Package/Case | 1365 | |
| Length | 12.5mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 11.6mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | 7443 | |
| Inductance Tolerance | ±20 % | |
| Termination Style | SMT | |
| Height | 6.2mm | |
| Depth | 12.5mm | |
| Core Material | Iron Powder | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 11.6MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 6.8μH | ||
Sub Type High Current Inductor | ||
Maximum DC Current 12.7A | ||
Package/Case 1365 | ||
Length 12.5mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 11.6mΩ | ||
Maximum Operating Temperature 125°C | ||
Series 7443 | ||
Inductance Tolerance ±20 % | ||
Termination Style SMT | ||
Height 6.2mm | ||
Depth 12.5mm | ||
Core Material Iron Powder | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 11.6MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT Power Inductor is an essential component designed for use in general electronic equipment, providing reliable inductance and efficient power conversion across various applications.
Inductance Value of 6.8 μH ensures optimal performance in power management
Rated current capacity of 12.7 A at a temperature rise of 40 K for reliable operation
Saturation current rated at 15.8 A typ. guarantees minimal inductance loss
Self-resonant frequency of 11.6 MHz allows for effective high-frequency applications
Related links
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 0.33 μH Surface Mount ±20 % 49 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 5.6 μH Surface Mount ±20 % 13.3 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 1.5 μH Surface Mount ±20 % 25.7 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 47 μH Surface Mount ±20 % 4.4 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 0.56 μH Surface Mount ±20 % 37.1 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 4.7 μH Surface Mount ±20 % 15.1 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 0.22 μH Surface Mount ±20 % 54.9 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 2.2 μH Surface Mount ±20 % 21.6 A Idc
