Vishay, IDCS3014 33 μH 20% 750 mA Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

$0.82

(exc. GST)

$0.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 970 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 24$0.82
25 - 99$0.71
100 - 499$0.50
500 +$0.39

*price indicative

Packaging Options:
RS Stock No.:
697-469
Mfr. Part No.:
IDCS3014ER330M
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

33μH

Maximum DC Current

750mA

Length

7.6mm

Minimum Operating Temperature

-40°C

Maximum DC Resistance

192mΩ

Series

IDCS3014

Maximum Operating Temperature

105°C

Inductance Tolerance

20%

Depth

7.6mm

Height

3.5mm

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CN
The Vishay Ferrite power inductor is designed to provide efficient performance for applications requiring inductance management. With a Compact size of 7.6 mm x 7.6 mm x 3.5 mm, this shielded drumcore inductor effectively minimises electromagnetic interference while operating across a broad inductance range from 3.3 μH to 470 μH. Engineered for reliability, this product is Ideal for use in DC/DC power supplies and noise suppression circuits, ensuring optimal electrical performance in a variety of environments.

Compact dimensions allow for easy integration into space-constrained designs

Shielded construction enhances durability and decreases EMI

Wide inductance range supports varying application needs from 3.3 μH to 470 μH

Robust heat rating current ensures dependable operation under load conditions

High-efficiency specifications reduce energy loss and improve system performance

Ideal for diverse applications including power supply and filtering systems

Resistant to thermal stress, enduring multiple soldering processes

Versatile operating temperature range of -40 °C to +105 °C for enhanced adaptability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy