TE Connectivity, 3650, 0603 Wirewound Surface Mount Inductor 12 nH ±5 % 700 mA Idc Q:35
- RS Stock No.:
- 161-5287
- Mfr. Part No.:
- 36501J12NJTDG
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-5287
- Mfr. Part No.:
- 36501J12NJTDG
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Inductance | 12nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 700mA | |
| Package/Case | 0603 | |
| Packaging | Reel | |
| Length | 1.8mm | |
| Automotive Standard | No | |
| Maximum DC Resistance | 130mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±5 % | |
| Series | 3650 | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Height | 1.02mm | |
| Depth | 1.12mm | |
| Maximum Self Resonant Frequency | 4GHz | |
| Minimum Quality Factor | 35 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Inductance 12nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 700mA | ||
Package/Case 0603 | ||
Packaging Reel | ||
Length 1.8mm | ||
Automotive Standard No | ||
Maximum DC Resistance 130mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±5 % | ||
Series 3650 | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Height 1.02mm | ||
Depth 1.12mm | ||
Maximum Self Resonant Frequency 4GHz | ||
Minimum Quality Factor 35 | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- TW
Tyco 0603 3650 Series Wire Wound Inductors
0603 format
Wire-wound construction
High Q factor
High self-resonant frequency
Related links
- TE Connectivity 0603 Wirewound Surface Mount Inductor 12 nH ±5 % 700 mA Idc Q:35
- TE Connectivity 0603 Wirewound Surface Mount Inductor 180 nH ±5 % 250 mA Idc Q:25
- Murata 0603 Wirewound Surface Mount Inductor 12 nH ±5 % 600 mA Idc Q:35
- TE Connectivity 0603 Wirewound Surface Mount Inductor 30 nH 600 mA Idc Q:37
- TE Connectivity 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 270 nH ±5 % 200 mA Idc Q:25
- TE Connectivity 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 nH ±5 % 400 mA Idc Q:34
- TE Connectivity 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 nH ±5 % 100 mA Idc Q:25
- TE Connectivity 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 390 nH ±5 % 100 mA Idc Q:25
