Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 33 μH ±20 % 15.5 A Idc
- RS Stock No.:
- 672-022
- Mfr. Part No.:
- SGIHLP97OZB330M81P
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 tray of 5 units)*
$1,564.71
(exc. GST)
$1,721.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 5 + | $312.942 | $1,564.71 |
*price indicative
- RS Stock No.:
- 672-022
- Mfr. Part No.:
- SGIHLP97OZB330M81P
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 33μH | |
| Product Type | Inductor | |
| Maximum DC Current | 15.5A | |
| Package/Case | Bulk | |
| Length | 24.77mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Series | SGIHLP | |
| Maximum Operating Temperature | 180°C | |
| Height | 24.77mm | |
| Core Material | Shielded | |
| Depth | 15.24mm | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 33μH | ||
Product Type Inductor | ||
Maximum DC Current 15.5A | ||
Package/Case Bulk | ||
Length 24.77mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Series SGIHLP | ||
Maximum Operating Temperature 180°C | ||
Height 24.77mm | ||
Core Material Shielded | ||
Depth 15.24mm | ||
Inductor Construction Shielded | ||
Moulded No | ||
Non Compliant
- COO (Country of Origin):
- US
The Vishay Inductor designed for low-profile, high-current power supply applications. Engineered to meet MIL-STD-981 compliance, this space-grade inductor operates efficiently within a temperature range of -55 °C to +180 °C, managing high transient current without saturation. With its unique shielded construction and low DC resistance, it is optimised to reduce losses while providing reliable performance in demanding conditions.
Shielded construction effectively minimises electromagnetic interference
Designed for low DC resistance, contributing to higher efficiency
Capable of withstanding high transient current spikes without compromising performance
Low-profile design optimises space on circuit boards while maintaining high current handling
Suitable for various applications, including DC/DC converters and power supplies
Comprehensive testing ensures quality and consistency in performance
- RS Stock No. 8117190P
- Mfr. Part No. ETQP5M330YFC
Each (Supplied on a Reel)
$1.59
- RS Stock No. 8117190
- Mfr. Part No. ETQP5M330YFC
Each
$1.59
- RS Stock No. 2475968
- Mfr. Part No. SRN6045HA-330M
Each (On a Tape of 10)
$0.65
- RS Stock No. 0337392
- Mfr. Part No. MPL-SE2512-1R5
Each (On a Tape of 20)
$0.66
Related links
- Vishay Bulk Shielded Inductor with a Shielded Core, 1.5 μH ±20 % 15.5 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 10 μH ±20 % 2.8 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 5.6 μH ±20 % 5.3 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 2.2 μH ±20 % 38.5 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 82 μH ±20 % 10.2 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 33 μH ±20 % 3.7 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 1 μH ±20 % 19 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 15 μH ±20 % 4.8 A Idc










