Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 33 μH ±20 % 3.7 A Idc
- RS Stock No.:
- 672-054
- Mfr. Part No.:
- SGIHLP48FAB330M81P
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 tray of 5 units)*
$1,329.93
(exc. GST)
$1,462.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 5 + | $265.986 | $1,329.93 |
*price indicative
- RS Stock No.:
- 672-054
- Mfr. Part No.:
- SGIHLP48FAB330M81P
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 33μH | |
| Product Type | Inductor | |
| Maximum DC Current | 3.7A | |
| Package/Case | Bulk | |
| Length | 12.19mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Series | SGIHLP | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 180°C | |
| Core Material | Shielded | |
| Height | 12.19mm | |
| Depth | 12.29mm | |
| Moulded | No | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 33μH | ||
Product Type Inductor | ||
Maximum DC Current 3.7A | ||
Package/Case Bulk | ||
Length 12.19mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Series SGIHLP | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 180°C | ||
Core Material Shielded | ||
Height 12.19mm | ||
Depth 12.29mm | ||
Moulded No | ||
Inductor Construction Shielded | ||
Non Compliant
- COO (Country of Origin):
- US
The Vishay Inductor specifically engineered for high-performance applications in power management systems. Designed to withstand extreme conditions, this inductor boasts a high-temperature rating of up to 180 °C, ensuring consistent performance regardless of operating environments. Its low profile and Compact design cater to space-constrained applications while delivering exceptional electrical characteristics.
Shielded construction minimises electromagnetic interference, enhancing performance
Low DCR per microhenry in its package size optimises efficiency and power transfer
Handles high transient current spikes without saturation, ensuring stable operation
Compact and low-profile design suits limited space applications perfectly
Rated operating voltage of 75 V guarantees dependable performance in high-voltage scenarios
Weight of 4.5 g supports lightweight designs while maintaining durability
Extensive testing and quality assurance processes uphold consistent performance standards
Related links
- Vishay Bulk Shielded Inductor with a Shielded Core, 22 μH ±20 % 3.7 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 22 μH ±20 % 4.1 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 4.7 μH ±20 % 17.4 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 5.6 μH ±20 % 5.3 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 6.8 μH ±20 % 2.4 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 15 μH ±20 % 8.7 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 4.7 μH ±20 % 24 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 47 μH ±20 % 24 A Idc
