Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 10 μH ±20 % 2.8 A Idc
- RS Stock No.:
- 671-954
- Mfr. Part No.:
- SGIHLP24DCB100M81P
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 tray of 5 units)*
$1,329.93
(exc. GST)
$1,462.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 5 + | $265.986 | $1,329.93 |
*price indicative
- RS Stock No.:
- 671-954
- Mfr. Part No.:
- SGIHLP24DCB100M81P
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 10μH | |
| Product Type | Inductor | |
| Maximum DC Current | 2.8A | |
| Package/Case | Bulk | |
| Length | 6.22mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 180°C | |
| Series | SGIHLP | |
| Core Material | Shielded | |
| Depth | 6.22mm | |
| Height | 254μm | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 10μH | ||
Product Type Inductor | ||
Maximum DC Current 2.8A | ||
Package/Case Bulk | ||
Length 6.22mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 180°C | ||
Series SGIHLP | ||
Core Material Shielded | ||
Depth 6.22mm | ||
Height 254μm | ||
Inductor Construction Shielded | ||
Moulded No | ||
Non Compliant
- COO (Country of Origin):
- US
The Vishay Inductors are expertly engineered components designed for high-current power supply applications. With a low profile and robust construction, these inductors effectively mitigate current spikes and offer exceptional performance in environments demanding reliability and efficiency. Capitalising on a military-grade design compliant with MIL-STD-981, this product excels in high-temperature conditions, rated for operations up to 180°C. These inductors are Ideal for use in DC/DC converters and other demanding applications, ensuring dependable operation in critical systems.
Shielded construction minimises electromagnetic interference
Lowest DCR per microhenry in its package size, enhancing efficiency
Handles high transient current spikes without saturation, ensuring robustness
Versatile application across various high current power supply needs
Optimised for use in DC/DC converters and distributed power systems
Designed for minimal space occupancy yet maximising current capacity
Related links
- Vishay Bulk Shielded Inductor with a Shielded Core, 22 μH ±20 % 2.8 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 1.5 μH ±20 % 15.5 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 33 μH ±20 % 15.5 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 5.6 μH ±20 % 5.3 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 2.2 μH ±20 % 38.5 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 82 μH ±20 % 10.2 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 33 μH ±20 % 3.7 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 1 μH ±20 % 19 A Idc
