Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 15 μH ±20 % 4.8 A Idc
- RS Stock No.:
- 672-033
- Mfr. Part No.:
- SGIHLP41FAB150M81P
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 tray of 5 units)*
$1,329.93
(exc. GST)
$1,462.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 5 + | $265.986 | $1,329.93 |
*price indicative
- RS Stock No.:
- 672-033
- Mfr. Part No.:
- SGIHLP41FAB150M81P
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 15μH | |
| Product Type | Inductor | |
| Maximum DC Current | 4.8A | |
| Package/Case | Bulk | |
| Length | 10.29mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 180°C | |
| Inductance Tolerance | ±20 % | |
| Series | SGIHLP | |
| Height | 254μm | |
| Depth | 10.29mm | |
| Core Material | Shielded | |
| Moulded | No | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 15μH | ||
Product Type Inductor | ||
Maximum DC Current 4.8A | ||
Package/Case Bulk | ||
Length 10.29mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 180°C | ||
Inductance Tolerance ±20 % | ||
Series SGIHLP | ||
Height 254μm | ||
Depth 10.29mm | ||
Core Material Shielded | ||
Moulded No | ||
Inductor Construction Shielded | ||
Non Compliant
- COO (Country of Origin):
- US
The Vishay Inductor designed specifically for demanding applications, ensuring reliable operation in challenging environments. With compliance to MIL-STD-981 standards, this inductor is suited for low profile, high current power supplies and converters, including those used in distributed power systems and solar panel power converters. Capable of operating at elevated temperatures up to 180 °C, it excels in high transient current scenarios, delivering superior performance with its shielded construction for reduced electromagnetic interference.
Shielded construction to prevent noise interference and enhance performance
Lowest DCR/μH in its package size, maximising operational efficiency
Ability to handle high transient current spikes without saturation, ensuring consistent performance
Low profile design, Ideal for applications with stringent space requirements
Rated operating voltage of 50 V, suitable for a wide array of electronic applications
Maximum net weight of just 3.5 g, making it lightweight without sacrificing performance
Related links
- Vishay Bulk Shielded Inductor with a Shielded Core, 75 μH ±20 % 12 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 3.3 μH ±20 % 11.3 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 33 μH ±20 % 20.2 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 15 μH ±20 % 2.4 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 4.7 μH ±20 % 4.1 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 3.3 μH ±20 % 5.3 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 15 μH ±20 % 12.5 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 10 μH ±20 % 4 A Idc
