Wurth Elektronik, WE-PD Shielded Power Inductor with a Ferrite Core, 470 nH ±30 % 23.5 A Idc
- RS Stock No.:
- 486-302
- Distrelec Article No.:
- 301-89-198
- Mfr. Part No.:
- 74477009
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$38.21
(exc. GST)
$42.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 38 left, ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $38.21 | - |
| 5 + | $37.07 | 2% |
*price indicative
- RS Stock No.:
- 486-302
- Distrelec Article No.:
- 301-89-198
- Mfr. Part No.:
- 74477009
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 470nH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 23.5A | |
| Length | 12mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 3mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±30 % | |
| Series | WE-PD | |
| Termination Style | Surface Mount | |
| Depth | 12mm | |
| Standards/Approvals | 2011/65/EU&2015/863, (EC)1907/2006 | |
| Core Material | Ferrite | |
| Height | 8mm | |
| Maximum Self Resonant Frequency | 120MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 470nH | ||
Product Type Power Inductor | ||
Maximum DC Current 23.5A | ||
Length 12mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 3mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±30 % | ||
Series WE-PD | ||
Termination Style Surface Mount | ||
Depth 12mm | ||
Standards/Approvals 2011/65/EU&2015/863, (EC)1907/2006 | ||
Core Material Ferrite | ||
Height 8mm | ||
Maximum Self Resonant Frequency 120MHz | ||
Inductor Construction Wirewound | ||
Related links
- Wurth Elektronik 4020 Shielded Power Inductor with a Magnetic Iron Alloy Core, 470 nH ±30 % 8.5 A Idc
- Wurth Elektronik 1610 Shielded Power Inductor with a Magnetic Iron Alloy Core, 470 nH ±30 % 1.7 A Idc
- Bourns 5030 Shielded Power Inductor with a Ferrite Core, 470 nH ±30 % 7 A Idc Q:14
- Murata 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 nH ±30 % 2.55 A Idc
- Murata 2520 Shielded Wire-wound SMD Inductor with a Ferrite Core, 470 nH ±30% Wire-Wound 3.5A Idc
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Polystyrene Core, 470 nH ±30 % 20.8 A Idc
- Wurth Elektronik 5020 Shielded Surface Mount Inductor with a Polystyrene Core, 470 nH ±30 % 16 A Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 470 nH 30 % 3.4 A Idc
